BeagleV® Ahead

£144.00 incl. VAT

  • BeagleV® Ahead, an awesome open-source RISC-V Single Board Computer from BeagleBoard®
  • Familiar BeagleBone Black form factor, with the same P8 & P9 cape header pins so you can stack your favorite BeagleBone cape right on top
  • Based on TH1520, a quad-core 64-bit RISC-V SoC its powerful and packs a punch while still being cost-effective
  • Open-source design
  • Linux-compatible
More

£144.00
excl. VAT £120.00

10 in stock

Quantity Unit Price
1 - 2 144.00 120.00
3 - 4 143.33 119.44
5 - 9 142.90 119.08
10+ 142.56 118.80

Product Details

Description

Check out the BeagleV® Ahead, an awesome open-source RISC-V Single Board Computer (SBC) in the familiar BeagleBone Black form factor. Benefitting from the same P8 & P9 cape header pins as the BeagleBone Black, you can stack your favorite BeagleBone cape on top to add more cool stuff. BeagleV® Ahead packs a punch with its powerful quad-core RISC-V processor, making it a pocket-sized computer that’s affordable and perfect for developers, hobbyists, and researchers who want to dive into RISC-V technology and tinker around.

Details



This innovative SBC is based on TH1520, a quad-core 64-bit RISC-V SoC from T-Head, and it’s taking the RISC-V ecosystem to the next level by offering accessibility, performance, and flexibility like never before.

What makes the BeagleV® Ahead awesome?

Well, first off, it’s compact but still packs a punch in terms of performance. It’s got a bunch of I/O interfaces, making it perfect for all sorts of applications like IoT devices, robotics, AI, and embedded systems. Here are some key features and specs of the BeagleV® Ahead SBC that make it stand out:

  • RISC-V CPU: Alibaba T-Head TH1520 quad-core RISC-V Xuantie C910 (RV64GCV) processor clocked at 1.85GHz, Xuantie C906 audio DSP, low power Xuantie E902 core, 50 GFLOPS Imagination 3D GPU, and 4 TOPS NPU
  • Storage: 4GB LPDDR4 RAM, 16GB eMMC storage, and a microSD expansion slot.
  • Networking: 2.4GHz/5GHz WiFi, Bluetooth 5.2, and Gigabit Ethernet.
  • Connectivity: microHDMI, USB3 (5Gbps) microAB (host/device), and Serial debug.
  • Add-on board expansion: mikroBUS shuttle (UART/I2C/SPI/ADC/PWM/GPIO), 2xCSI, DSI, and BeagleBone compatible 92-pin cape header pins.
  • Open-Source Design: The BeagleV® Ahead follows the principles of open-source hardware, which means you can access and modify the board’s design and firmware. This encourages collaboration and innovation within the RISC-V community, which is pretty awesome.
  • Linux-Compatible: Linux lovers rejoice! The BeagleV® Ahead comes with Yocto pre-installed right out of the box. Plus, there are working prototypes of Ubuntu and Fedora available. So you’ll feel right at home with a familiar and robust development environment.

So, if you’re into exploring the world of RISC-V technology, the BeagleV® Ahead is a fantastic choice. It’s powerful, versatile, and gives you the freedom to customize and experiment to your heart’s content.

What’s included?

  • BeagleV® Ahead board
  • One (1) 2.4GHz/5GHz antenna to use WiFi
  • microUSB OTG cable
  • Quick-start card

 Technical specifications

Processor T-Head TH1520 (quad-core Xuantie C910 processor)
PMIC DA9063
Memory 4GB LPDDR4
Storage 16GB eMMC
WiFi/Bluetooth PHY: AP6203BM

Antennas: 2.4GHz & 5GHz

Ethernet PHY: Realtek RTL8211F-VD-CG Gigabit Ethernet phy

Connector: integrated magnetics RJ-45

microUSB 3.0 Connectivity: USB OTG, Flash support

Power: Input: 5V @ <To-Do>, Output: 5V @ <To-Do>

HDMI Transmitter: TH1520 Video out system

Connector: Mini HDMI

Other connectors microSD

mikroBUS connector (I2C/UART/SPI/MCAN/MCASP/PWM/GPIO)

CSI connector compatible with BeagleBone AI-64, Raspberry Pi Zero / CM4 (22-pin)

DSI connector


Components



Specifications

SKU

2686957

mpn

102991698

brand

Beagleboard.org

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleV® Ahead. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site