BeagleBone Black Industrial

£87.29 incl. VAT

Out of stock

BeagleBone Black Industrial

BB Ind Primary Image
BB Ind Primary Image
BB Ind Image 2

BeagleBone Black Industrial

The BeagleBone Black Industrial is an industrial rated single board computer with extended temperature range The BeagleBone Black Industrial, along with its software and capes (much like HATs for Raspberry Pi), is compatible with the original BeagleBone Black.

More

£87.29
excl. VAT £72.74

Out of stock

Product Details

Description

The BeagleBone Black Industrial is an industrial rated single board computer with extended temperature range The BeagleBone Black Industrial, along with its software and capes (much like HATs for Raspberry Pi), is compatible with the original BeagleBone Black.

Details

The BeagleBone Black Industrial features a single-core Sitara AM335x ARM Cortex-A8 processor clocked at 1GHz, 512MB of DDR3 RAM, and 4GB of eMMC memory that holds the pre-installed Debian Linux operating system. Boot Linux with just one USB cable and start developing within 5 minutes.

 

The BeagleBone Black Industrial is compatible with many software types including Debian, Android, Ubuntu, Fedora Linux OS and more. 

 

Key Features of the BeagleBone Black Industrial:

  • Industrial grade Sitara AM3358x 1GHz ARM Cortex A8 processor
  • Operating temperature range of -40°C to +85°C to handle harsh industrial settings
  • Memory RAM 512MB DDR3
  • 4GB 8-bit eMMC on-board flash storage
  • 3D graphics accelerator and SGX530 graphics engine
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers



Technical Specifications

 

Processor Sitara AM3358BZCZ100 1GHz, 2000 MIPS 
Graphics Engine SGX530 3D, 20M Polygons/S  
SDRAM Memory 512MB DDR3L 800MHZ 
Onboard Flash 4GB, 8bit Embedded MMC  
PMIC TPS65217C PMIC regulator and one additional LDO
Debug Support Optional Onboard 20-pin CTI JTAG, Serial Header
Power Source miniUSB USB or DC Jack, 5VDC External Via Expansion Header 
PCB 3.4” x 2.1”, 6 layers
Indicators 1-Power, 2-Ethernet, 4-User Controllable LEDs 
HS USB 2.0 Client Port Access to USB0, Client mode via miniUSB
HS USB 2.0 Host Port Access to USB1, Type A Socket, 500mA LS/FS/HS 
Serial Port UART0 access via 6 pin 3.3V TTL Header. Header is populated
Ethernet 10/100, RJ45
SD/MMC Connector microSD , 3.3V
Video Out 16b HDMI, 1280×1024 (MAX) 1024×768,1280×720,1440×900 1920×1080@24Hz w/EDID Support
Audio Via HDMI Interface, Stereo 
Weight 1.4 oz (39.68 grams) 

 

Specifications

SKU

2024486

mpn

102110423

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleBone Black Industrial. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site