Bare Conductive Touch Board Pro Kit

£179.39 incl. VAT

Bare Conductive Touch Board Pro Kit

Bare Conductive Touch Board Pro Kit

  • Easily prototype interactive projects with the Touch Board Pro Kit from Bare Conductive
  • Contains all you need to test the limits of Electric Paint, Printed Sensors, and the Touch Board
  • Perfect for utilising proximity sensors and capacitive switches
  • Curated set of tools and hardware to accelerate your prototyping
  • Extend the Touch Board’s capabilities with ease
More

£179.39
excl. VAT £149.49

10 in stock

Quantity Unit Price
1 - 1 179.39 149.49
2 - 4 162.56 135.47
5 - 9 152.48 127.07
10+ 143.51 119.59

Product Details

Description

Touch Board Pro Kit
Prototyping interactive projects with Electric Paint and the Touch Board is now even easier! The Touch Board Pro Kit includes all you need to make everything from interactive wallpaper, innovative musical instruments to talking murals with the Touch Board and Electric Paint. The Touch Board Pro Kit includes all the tools and resources you need to prototype your projects.

Details


What makes the Touch Board Pro Kit great?

Level up your interactive project and explore all the capabilities of the Touch Board, Electric Paint, and Printed Sensors with the Touch Board Pro Kit from Bare Conductive. The Touch Board Pro Kit is a carefully curated set of tools and hardware to help you accelerate your projects while experimenting with touch and proximity sensors. Whether you want to easily set up a quick demo or design a bespoke proximity, 3-dimensional, or long-distance sensor, the Touch Board Pro Kit gives you the tools to test the limits of the Touch Board, Electric Paint, and Printed Sensors and make a robust project or prototype.

Four components to help you prototype faster

  • Touch Board Proto Shield to give you more connection options
  • Pre­‐printed Electric Paint sensors so you can start testing immediately
  • Copper tape for connecting sensors over long distances
  • Resource Guide with tips, tricks, and techniques

Use it on almost anything
Your design and electronics projects are about to change forever with this easy-to-use electrically conductive paint. Paint circuits or use it as a conductive adhesive on almost anything including paper, plastic, textiles, and conventional electronics.

Extend the Touch Board’s capabilities with ease
Easily add features to your capacitive sensing project with the Proto Shield. This nifty shield makes it easier than ever to add Bluetooth, Wi-Fi, LEDs, and many more functions to your project. *Additional components sold separately.

Prototype proximity sensing
Looking to set up a proximity-sensing prototype? Look no further, Printed Sensors are the perfect tool for this. You can test the sensors behind different surfaces or materials, cut them to your required size, or change their shape to detect proximity with ease.

Long-distance sensors? No problem!
Planning on scaling up your projects? Well, copper tape is ideal for combining with Printed Sensors and Electric Paint to create long-distance sensors.

What’s included in the Touch Board Pro Kit?

  • 1 x Touch Board
  • 1 x Electric Paint 10ml tube
  • 1 x Electric Paint 50ml jar
  • 3 x Printed Sensors
  • 1 x Touch Board Proto Shield
  • 1 x Header kit
  • 1 x 15m copper tape
  • 1 x Resource guide
  • 1 x microSD card
  • 1 x microSD card reader
  • 1 x Micro USB cable
  • 10 x Crocodile clips (colours vary)





Specifications

SKU

1749568

mpn

SKU-5303

brand

Bare Conductive

Reviews

Okay, no reviews ... yet.

Be the first to review Bare Conductive Touch Board Pro Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site