Bare Conductive Interactive Wall Kit

£586.49 incl. VAT

Bare Conductive Interactive Wall Kit

Bare Conductive Interactive Wall Kit

  • Interactive Wall Kit from Bare Conductive
  • Create large, robust sound murals or interactive projection mapping installations
  • Perfect for exhibition stands, retail displays, museum displays, and public space installations
  • Build 10m x 10m interactive walls with 12 touch and touchless/proximity sensors
  • No specialist skills or electronics experience required
More

£586.49
excl. VAT £488.74

4 in stock

Quantity Unit Price
1 - 1 586.49 488.74
2 - 2 547.02 455.85
3 - 4 527.84 439.87
5+ 498.52 415.43

OKdo recommends

Total: £909.29 incl. VAT

Product Details

Description

Create robust and reliable interactive walls and murals with the Interactive Wall Kit. The Interactive Wall Kit comes with all the tools you need to build an interactive wall up to 10m x 10m with 12 touch points. The kit is supported with a range of online tutorials and resources that provide all the information you need to plan your display.

Details


Why should I consider the Interactive Wall Kit?

Are you looking to create professional, robust, and reliable interactive walls and murals? Look no further! With the Bare Conductive Interactive Wall Kit, you can create permanent or temporary installations with up to 12 touchpoints. The best part? The step-by-step instructions and easy-to-install hardware mean this kit can be used by anybody, no previous electronics or programming experience is needed! So, get ready to create some incredible, eye-catching, interactive exhibition stands, retail displays, and more!

Create robust, large-scale interactive walls – The Interactive Wall Kit is the best tool in the market to level up your exhibition stands, retail displays, museum displays, and public space installations quickly and easily by adding interactive sound and projection mapping and creating sensor boards that are up to 10m x 10m large with 12 touch and touchless/proximity sensors.

No specialist skills required – This kit has been designed so that anybody can install it, no specialist skills or electronic experience are needed. All you need is the Interactive Wall Kit, some Electric Paint*, your creative content, and a surface.

*Electric Paint sold separately

Build your interactive wall in 3 steps – The kit has been designed to make installation fast, and easy! To build your interactive wall all you need to do is:

  • Create your visuals – Design your visuals and audio, or get somebody with experience graphics to help
  • Set up your surface – You can source a false wall or get any fabricator to build one
  • Install and connect – Follow the included step-by-step instructions to connect the sensors and hardware

Create sensors in a variety of ways – it’s not essential that you use Bare Conductive Electric Paint to create your sensors. Sensors can be made using copper tape, copper foil, or other flat conductive materials, although Electric Paint will be more precise.

Reuse the kit, multiple times – One of the best things about the Interactive Wall Kit is that elements of the kit are reusable, making it a great investment if you plan on creating multiple interactive walls. The key pieces of the kit can be easily removed and cleaned to be reused and any parts that can’t be reused are standard parts that can be easily sourced.

What’s included in the Interactive Wall Kit?

  • 1 x Touch Board
  • 1 x Electrode Shield
  • 12 x Electrode Pads
  • 12 x Shielded Cables
  • 42 x Fixing Screws
  • 1 x Interactive Wall Guide
  • 50 x Cable Management Clips
  • 1 x Cable Marking Set
  • 1 x MicroSD Card
  • 1 x MicroSD Card Reader
  • 1 x Micro USB Cable





Specifications

SKU

1894514

mpn

SKU-5426

brand

Bare Conductive

Reviews

Okay, no reviews ... yet.

Be the first to review Bare Conductive Interactive Wall Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site