Bare Conductive Electric Paint Sachet 10ml

£10.50 incl. VAT

Bare Conductive Electric Paint Sachet 10ml

Bare Conductive Electric Paint Sachet 10ml

  • 10ml sachet of conductive paint from Bare Conductive
  • Non-toxic and solvent-free
  • Works on multiple surfaces and dries at room temperature
  • Use it to cold solder and repair devices or draw small circuits
  • Dispenses up to 5m and the resealable sachet design keeps ink for up to 2 weeks
More

£10.50
excl. VAT £8.75

49 in stock

Quantity Unit Price
1 - 24 10.50 8.75
25 - 49 10.26 8.55
50 - 199 8.40 7.00
200+ 6.83 5.69

Product Details

Description

Draw circuits and sensors with electrically conductive paint using the Electric Paint Sachet from Bare Conductive. This awesome Electric Paint is a conductive ink that can be used to repair breaks, cold solder or draw small circuits. It’s non-toxic, dries at room temperature, and can be applied to any non-conductive, non-hydrophobic surfaces, like paper, plastic, textiles, or wood. This Electric Paint Sachet is the perfect solution for applying small quantities of conductive ink.

Details


What makes this Electric Paint Sachet awesome?

  • Conductive ink is a cool little tool that you can use to repair breaks, cold solder and draw small circuits as it conducts electricity when dry
  • It’s non-toxic and solvent free so safe for kids to use and it dries at room temperature
  • You can apply it to paper, plastic, textiles, wood, or any non-conductive, non-hydrophobic surface
  • The nifty sachet design is resealable and keeps for up to 2 weeks
  • It’s been designed to apply small quantities of the conductive ink so waste is minimal

Electric Paint FAQs

  • Is it toxic? No, it’s water-based, non-toxic and gives off no fumes while drying.
  • How long does Electric Paint take to dry? It dries at room temperature in approximately 10-15 minutes. It dries rather than cures.
  • What materials can Electric Paint be applied to? Because Electric Paint is water-based it acts like poster paint and can be applied to all sorts of materials, including (but not limited to) paper, cardboard, vellum, wood, metal, plaster, some rubbers, plastics, and many textiles. Hydrophobic materials such as glass and plastics will exhibit poor adhesion, though this can be improved by roughing the surface with sandpaper or similar.
  • How easy is it to remove Electric Paint after application? Easy! It can be removed from most surfaces with warm soapy water.
  • Can Electric Paint be sealed to make it permanent? Yes! You can easily seal it with paint, varnish, or waterproofing spray. Best of all, even if you do seal and treat it properly, the Electric Paint’s conductive properties do not degrade, and it can maintain its performance for years! If you still want to connect to the paint, a small section of the paint must be left uncoated.





Specifications

SKU

2680047

mpn

SKU-0025

Reviews

Okay, no reviews ... yet.

Be the first to review Bare Conductive Electric Paint Sachet 10ml. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site