Bare Conductive Electric Paint Jar 50Ml

£23.99 incl. Sales Tax

Bare Conductive Electric Paint Jar 50Ml

Bare Conductive Electric Paint Jar 50Ml

  • 50ml jar of conductive paint from Bare Conductive
  • Non-toxic and solvent-free
  • Works on multiple surfaces and dries at room temperature
  • Perfect for medium-scale projects and group work
  • Up to 0.8 square meters coverage and can be applied by brush, roller, or screen-printed
More

£23.99
excl. Sales Tax £19.99

4 in stock

Quantity Unit Price
1 - 9 23.99 19.99
10 - 19 22.20 18.50
20 - 59 20.39 16.99
60+ 15.59 12.99

Product Details

Description

Use Bare Conductive’s Electric Paint on a range of materials, from paper and textiles to plastics and conventional electronics. It is also suitable for use with a wide range of prototyping materials, electrical components, microcontrollers and PCBs, including Raspberry Pi and Arduino amongst others.

This electric ink is the ideal prototyping tool for developers of all ages and stages with its non-toxic, water soluble and solvent-free formulation.

Details

What makes Electric Paint cool?

Transform everyday materials into touch interfaces and smart surfaces with Bare Conductive Electric Paint. It’s the perfect conductive ink for painting sensors and can be applied like any other water-based paint using a paintbrush, or even screen-printed to create precise designs and patterns. One 50ml jar can cover up to 0.8 square meters.

Suitable for a wide range of applications
Bare Conductive Electric Paint is hugely versatile and suitable for use in a wide range of applications including

  • PCB repair
  • Painting circuits/sensors
  • Cold soldering

Medium-scale coverage perfect for groups
One 50ml jar of Electric Paint can cover up to 0.8 square meters making it perfect for small-to-medium scale projects or for groups. We recommend one jar per group.

Apply with a brush, roller, or even screen-print it!
Electric Paint can be applied with a brush or roller like any paint, however, if you are looking to create precise designs and maximise the coverage of the paint, it can even be screen-printed!

Suitable for a range of surfaces
Use Bare Conductive’s Electric Paint on a range of materials, from paper and textiles to plastics and conventional electronics. It is also suitable for use with a wide range of prototyping materials, electrical components, microcontrollers, and PCBs, including Raspberry Pi and Arduino amongst others.

Perfect for prototyping 
This electric ink is the ideal prototyping tool for developers of all ages and stages with its non-toxic, water soluble and solvent-free formulation.

Electric Paint FAQs

  • Is it toxic? No, it’s water-based, non-toxic and gives off no fumes while drying.
  • How long does Electric Paint take to dry? It dries at room temperature in approximately 10-15 minutes. It dries rather than cures.
  • What materials can Electric Paint be applied to? Because Electric Paint is water-based it acts like poster paint and can be applied to all sorts of materials, including (but not limited to) paper, cardboard, vellum, wood, metal, plaster, some rubbers, plastics, and many textiles. Hydrophobic materials such as glass and plastics will exhibit poor adhesion, though this can be improved by roughing the surface with sandpaper or similar.
  • How easy is it to remove Electric Paint after application? Easy! It can be removed from most surfaces with warm soapy water.
  • Can Electric Paint be sealed to make it permanent? Yes! You can easily seal it with paint, varnish, or waterproofing spray. Best of all, even if you do seal and treat it properly, the Electric Paint’s conductive properties do not degrade, and it can maintain its performance for years! If you still want to connect to the paint, a small section of the paint must be left uncoated.

Specifications

SKU

8352693

mpn

SKU-0216

brand

Bare Conductive

Reviews

Okay, no reviews ... yet.

Be the first to review Bare Conductive Electric Paint Jar 50Ml. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site