The Portenta Vision Shield brings industry-rated features to your Arduino Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly or via Ethernet to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events.
MoreIn stock
The Portenta Vision Shield brings industry-rated features to your Arduino Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly or via Ethernet to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events.
The Vision Shield has been designed to fit on top of the Arduino Portenta family. The Portenta boards feature multicore 32-bit ARM® Cortex™ processors running at hundreds of megahertz, with megabytes of program memory and RAM. Portenta boards come with WiFi and Bluetooth. Purchase this Shield together with the Portenta H7 for full performance.
The Arduino Vision Shield is an active add-on to the Portenta family of boards.
CAMERA | Himax HM-01B0 camera module |
RESOLUTION | 320 x 320 active pixel resolution with support for QVGA |
IMAGE SENSOR | High sensitivity 3.6μ BrightSense™ pixel technology |
MICROPHONE | 2 x MP34DT05 |
LENGTH | 66 mm |
WIDTH | 25 mm |
WEIGHT | 11 gr |
SKU | 2107591 |
---|---|
mpn | ASX00021 |
brand | Arduino |
Add a review