10 in stock
Are you looking for a cost-effective, industrial-grade SOM from a brand you can trust? Introducing the Portenta C33 from Arduino. Optimising the features of existing Portenta family has allowed Arduino to create a streamlined module that offers the high performance of the Portenta family that you know and love at a wallet-friendly price, making industrial IoT accessible for all!
Arduino Portenta C33 leverages the reliable Arm® Cortex ® M33 microcontroller by global leader Renesas and supports MicroPython and other high-level programming languages.
Ideal for IoT gateways
Benefiting from onboard Wi-Fi® and Bluetooth® Low Energy connectivity, the Portenta C33 is the perfect solutions for IoT gateways, remote control systems, fleet management, process tracking, and more!
Easily deploy AI-powered projects
Portenta C33 is compatible with a huge range of ready-to-use software libraries and readily-available Arduino sketches, as well as widgets that can display data in real-time on Arduino IoT Cloud-based dashboards. On top of that, the familiar form factor of the Portenta C33 makes it compatible with the Portenta and MKR ranges and features castellated pins – so it’s ready for automatic assembly lines and more efficient connections to other components, straight out of the box!
A secure module you can trust
The Portenta C33’s NXP® SE050C2 Secure Element guarantees industrial-grade security at the hardware level, not only that, it’s also able to perform over-the-air firmware updates with Arduino IoT Cloud or other third-party services making it a reliable, trustworthy, and super-secure device.
Portenta C33 makes it easier than ever for you to develop applications and solutions, its plug-and-play prototyping will provide a cost-effective solution for industrial-scale projects. Some potential applications include:
Microcontroller | Renesas R7FA6M5BH2CBG ARM® Cortex® M33:
|
External Memories | 16 MByte QSPI Flash |
USB-C | USB-C High Speed |
Connectivity |
|
Interfaces |
|
Security | NXP® SE050C2 Secure Element |
Operating Temperature | -40° C to +85° C (-40° F to 185°F) |
Dimensions | 66,04 mm x 25,40 mm |
SKU | 2662935 |
---|---|
mpn | ABX00074 |
brand | Arduino |
Add a review