The Arduino Opta® Wi-Fi is a secure and user-friendly micro-PLC with powerful Industrial IoT capabilities, developed in collaboration with Finder, a leading industrial automation device manufacturer. This device allows professionals to expand automation projects with the familiar Arduino ecosystem. With its robust computing capabilities, the Arduino Opta® Wi-Fi supports real-time control, monitoring, and predictive maintenance applications. It can be quickly implemented using a variety of available software libraries, and its onboard secure element ensures secure over-the-air firmware updates and remote control through the Arduino Cloud or third-party services. Additionally, it features an RS-485 terminal block for Modbus RTU or proprietary communication, enhancing its connectivity options along with Wi-Fi/BT capabilities.
Easy Software Development
Swift development with ready-to-use Arduino sketches, tutorials, and libraries.
IEC 61131-3 PLC Language Support
Optional support for standard PLC languages.
Fieldbus Integration
Supports Modbus TCP (Ethernet) and Modbus RTU (serial RS485) for seamless integration.
IIoT Connectivity
Connects seamlessly to Industrial IoT networks through Ethernet, Wi-Fi, and Bluetooth® Low Energy.
Real-time Monitoring
Allows real-time remote monitoring via user-friendly Arduino Cloud dashboards or third-party services.
Hardware-Level Security
Ensures security with an onboard secure element and compliance with the X.509 Standard.
OTA Firmware Update
Secure over-the-air firmware updates and cloud-based device management.
High Power Relay Switching
Capable of switching high power (4 x 2.3 kW).
Reliability
Backed by industrial certifications and Finder’s expertise in switching technology.
Easy Installation
Designed for straightforward installation on DIN rails.
SKU | 2600885 |
---|---|
mpn | AFX00002 |
brand | Arduino |
Add a review