The Arduino Opta® Lite is a secure and user-friendly micro-PLC with powerful Industrial IoT capabilities, developed in collaboration with Finder, a leading industrial automation device manufacturer. This device allows professionals to expand automation projects with the familiar Arduino ecosystem. With its robust computing capabilities, the Arduino Opta® supports real-time control, monitoring, and predictive maintenance applications. It can be quickly implemented using a variety of available software libraries, and its onboard secure element ensures secure over-the-air firmware updates and remote control through the Arduino Cloud or third-party services.
Easy Software Development
Swift development with ready-to-use Arduino sketches, tutorials, and libraries.
IEC 61131-3 PLC Language Support
Optional support for standard PLC languages.
Real-time Monitoring
Allows real-time remote monitoring via user-friendly Arduino Cloud dashboards or third-party services.
Hardware-Level Security
Ensures security with an onboard secure element and compliance with the X.509 Standard.
OTA Firmware Update
Secure over-the-air firmware updates and cloud-based device management.
High Power Relay Switching
Capable of switching high power (4 x 2.3 kW).
Reliability
Backed by industrial certifications and Finder’s expertise in switching technology.
Easy Installation
Designed for straightforward installation on DIN rails.
SKU | 2600886 |
---|---|
mpn | AFX00003 |
brand | Arduino |
Add a review