Arduino Nano

£22.08 incl. VAT

The best things come in small packages, and the Arduino Nano 3.0 Board does just that. But small as it is at just 45x18mm, this complete, breadboard-friendly development board manages to pack a punch. It works with a Mini-B USB cable, rather than a standard USB, and there is no DC power jack, but it still features the ATmega328 microcontroller, and holds much of the same functionally of comparable boards, while fitting into really very small places!

More

£22.08
excl. VAT £18.40

2 in stock

Quantity Unit Price
1 - 4 22.08 18.40
5 - 9 21.66 18.05
10 - 99 21.46 17.88
100+ 21.19 17.66

Product Details

Description

The best things come in small packages, and the Arduino Nano 3.0 Board does just that. But small as it is at just 45x18mm, this complete, breadboard-friendly development board manages to pack a punch. It works with a Mini-B USB cable, rather than a standard USB, and there is no DC power jack, but it still features the ATmega328 microcontroller, and holds much of the same functionally of comparable boards, while fitting into really very small places!

Details

Pinout Diagram of the Arduino Nano

Pinout Diagram of the Arduino Nano

Technical specifications

MICROCONTROLLER ATmega328
ARCHITECTURE AVR
OPERATING VOLTAGE 5 V
FLASH MEMORY 32 KB of which 2 KB used by bootloader
SRAM 2 KB
CLOCK SPEED 16 MHz
ANALOG IN PINS 8
EEPROM 1 KB
DC CURRENT PER I/O PINS 40 mA (I/O Pins)
INPUT VOLTAGE 7-12 V
DIGITAL I/O PINS 22 (6 of which are PWM)
PWM OUTPUT 6
POWER CONSUMPTION 19 mA
PCB SIZE 18 x 45 mm
WEIGHT 7 g
PRODUCT CODE A000005

Specifications

SKU

6961667

mpn

A000005

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Nano. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site