Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Arduino Nano RP2040 Connect

£27.47 incl. VAT

Arduino Nano RP2040 Connect

Arduino Nano RP2040 Connect
Arduino Nano RP2040 Connect
Arduino Nano RP2040 Connect
Arduino Nano RP2040 Connect
Arduino Nano RP2040 Connect
Arduino Nano RP2040 Connect

Arduino Nano RP2040 Connect

  • The Arduino Nano RP2040 Connect brings the Raspberry Pi RP2040 microcontroller to the Nano form factor.
  • Dual-core Arm Cortex M0+ microcontroller running at 133MHz at the heart of the board.
  • It has 264KB of SRAM and 16MB of flash memory, giving you extra storage.
  • Dive into real-world projects with the onboard accelerometer, gyroscope, RGB LED and microphone.
  • This Arduino Nano RP2040 Connect comes without headers.
More

£27.47
excl. VAT £22.89

2 in stock

Quantity Unit Price
1 - 4 27.47 22.89
5 - 9 27.42 22.85
10 - 99 27.40 22.83
100+ 27.36 22.80

Product Details

Description

The Arduino Nano RP2040 Connect brings the Raspberry Pi RP2040 microcontroller to the Nano form factor. Using this Arduino Nano board, projects will be exciting and fun. Dive into real-world projects with the onboard accelerometer, gyroscope, RGB LED and microphone.

Details

Key benefits of the Arduino Nano RP2040 Connect

Get Connected

The u-Blox NINA-W102 radio module makes this the only connected RP2040 option. It gives you full WiFi 802.11b/g/n connectivity, along with Bluetooth® and BLE v4.2.

Handy sensors

This tiny Arduino board is packed with a couple of handy sensors. Take your projects to the next level with a built-in microphone for sound activation, audio control and even AI voice recognition. The six-axis smart IMU with AI capabilities tells the board which way it’s moving and adds fall sensing and double-tap activation.

Hard Working Hardware

Even if the Arduino Nano RP2040 Connect is a small board, it has powerful hardware. It matches the established Arduino Nano form factor, making it the perfect upgrade for projects of all sizes.

More Memory

The board has 16MB of flash memory external to the microprocessor, giving you loads of space for your code and storage needs.

Arduino Nano RP2040 Connect

Power Pins

The programmable I/O pins offer functionality that bigger boards only dream of – 22 digital, 20 with PWM and 8 analogues.

Raspberry Pi Pico Compatible

Arduino has designed the board using innovative software options. It fully supports the entire RP2040 software ecosystem.

Perfect for an Arduino Lover

Arduino Nano RP2040 supports the Arduino programming language, IDE 2.0 and great libraries.

Python Power

Full support for MicroPython. The Arduino Nano RP2040 Connect comes with a free OpenMV license for machine vision projects.

Arduino Cloud Ready

You can program and operate the Nano RP2040 Connect directly from your web browser. It is fully compatible from day one. Upload your sketches over the air with instant remote control from the free Arduino IoT Remote smartphone app.

Pinout diagram of the Arduino Nano RP2040 Connect

Pinout diagram of the Arduino Nano RP2040 Connect

Technical Specifications

Board Arduino Nano RP2040 Connect
Microcontroller Raspberry Pi RP2040 
USB Connector Micro USB
Pins Build-in LED pin: 13

Digital I/O pins: 20

Analogue input pins: 8

PWM pins: 20 (Except A6, A7)

External interrupts: 20 (Except A6, A7)

Connectivity Wi-Fi: Nina W102 uBlox module

Bluetooth: Nina W102 uBlox module

Secure element: ATECC608A-MAHDA-T Crypto IC

Sensors IMU: LSM6DSOXTR (6-axis)

Microphone: MP34DT05

Communication UART: Yes

I2C: Yes

SPI: Yes

Power Circuit operating voltage: 3.3V

Input voltage (VIN): 5-21V

DC Current per I/O pin: 4mA

Clock speed Processor: 133 MHz
Memory AT25SF128A-MHB-T  16MB Flash IC

NINA W102 UBLOX MODULE 448 KB ROM, 520KB SRAM, 16MB Flash

Dimensions Weight: 6 g

Width: 18 mm

Length: 45 mm

Specifications

SKU

2221485

mpn

ABX00052

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Nano RP2040 Connect. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site