Arduino Nano 33 Ble w/o Headers

£29.05 incl. VAT

Out of stock

Arduino Nano 33 Ble w/o Headers

1927587
1927587
1927587b
1927587c
1927587d
1927587e

Arduino Nano 33 Ble w/o Headers

This compact and reliable NANO board is built around the NINA B306 module, based on Nordic nRF 52840 and containing a powerful Cortex M4F.
Its architecture, fully compatible with Arduino IDE Online and Offline, has a 9 axis Inertial Measurement Unit (IMU) and a reduced power consumption compared to other same size boards.This allows the design of wearable devices and movement sensing projects that need to communicate to other devices at a close range. Arduino NANO 33 BLE is also ideal for automation projects thanks to the multi protocol BT 5.0 radio.

More

£29.05
excl. VAT £24.21

Out of stock

Product Details

Description

This compact and reliable NANO board is built around the NINA B306 module, based on Nordic nRF 52840 and containing a powerful Cortex M4F.
Its architecture, fully compatible with Arduino IDE Online and Offline, has a 9 axis Inertial Measurement Unit (IMU) and a reduced power consumption compared to other same size boards.This allows the design of wearable devices and movement sensing projects that need to communicate to other devices at a close range. Arduino NANO 33 BLE is also ideal for automation projects thanks to the multi protocol BT 5.0 radio.

Specifications

SKU

1927587

mpn

ABX00030

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Nano 33 Ble w/o Headers. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site