Arduino Mkr Gps Shield

£36.92 incl. VAT

Out of stock

Arduino Mkr Gps Shield

ASX00017

Arduino Mkr Gps Shield

Arduino MKR GPS Shield is based on SAM M8 Q Ublox Global Navigation Satellite System (GNSS) module while being designed to operate with different position services concurrently. This GPS shield receives and processes the signals from GPS, GLONASS, and Galileo with high accuracy. The MKR GPS shield features an embedded wide-band patch antenna and comes with male pins for soldering.

More

£36.92
excl. VAT £30.77

Out of stock

Product Details

Description

Arduino MKR GPS Shield is based on SAM M8 Q Ublox Global Navigation Satellite System (GNSS) module while being designed to operate with different position services concurrently. This GPS shield receives and processes the signals from GPS, GLONASS, and Galileo with high accuracy. The MKR GPS shield features an embedded wide-band patch antenna and comes with male pins for soldering.

Details

FEATURES

  • High accuracy
  • Concurrent reception of up to 3 GNSS
  • Shipped with male pins to be soldered
  • Embedded wide-band patch antenna

SPECIFICATIONS

  • Serial and I2C interface
  • 45mm x 25mm dimensions
  • Based on SAM M8 Q Ublox GNSS module

Specifications

SKU

1894522

mpn

ASX00017

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Mkr Gps Shield. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site