2 in stock
Do you need to deploy graphics interfaces to your Arduino GIGA R1 WiFi projects? Look no further! The GIGA Display Shield from Arduino is a tailor-made, innovative, touchscreen solution built for the GIGA R1 WiFi. It benefits from a digital microphone, 6-axis IMU, and Arducam® connector making the creation of handheld devices and dashboards seamless, but more importantly, simple!
Seamless integration
The GIGA Display Shield leverages the pin header connector in the middle of GIGA R1 WiFi, it’s a simple connection that allows you to deploy graphic interfaces in your projects.
Incredible features without sacrificing convenience
The GIGA Display Shield offers an array of awesome features, including a digital microphone, 6-axis IMU, and Arducam® connector, but the best part is, you can still fully utilize the other 54 available pins, making it super convenient to create handheld devices or dashboards to control your project.
User-friendly design with comprehensive features
The GIGA Display Shield’s user-friendly design combined with its comprehensive features make it easier than ever for you to level up your project’s functionality and user experience with this cutting-edge solution.
Camera | SOCKET 2ROW 20POS VERTICAL PASS THROUGH (Arducam® compatible) |
Display Video | F32Q-1A7H1-11020 |
Display Touch | F32Q-1A7H1-11008 |
Display | KD040WVFID026-01-C025A |
Size | 3.97” |
Resolution | 480×800 RGB |
Colour | 16.7M |
Touch Mode | Five points and Gestures |
Interface | I2C |
IMU | BMI270 |
Microphone | MP34DT06JTR |
The GIGA Display Shield is an all-in-one touchscreen solution designed to level up and expand your GIGA R1 WiFi projects, it’s perfect for a plethora of applications, we’ve highlighted some potential use cases below:
SKU | 2686967 |
---|---|
mpn | ASX00039 |
brand | Arduino |
Add a review