Arduino Ethernet Shield 2

£29.40 incl. VAT

Arduino Ethernet Shield 2

a000024-arduino-ethernet-shield-2-without-poe-a000024
a000024-arduino-ethernet-shield-2-without-poe-a000024
ARDUINO_SHD_ETH2

Arduino Ethernet Shield 2

Get connected with the Arduino Ethernet Shield 2. It might just blow your mind. Created to integrate rapid internet connection into designs that use Arduino boards, other shields can be stacked right on top of the Ethernet Shield, allowing for optimum functionality and integration in designs. The shield features the Wiznet W5500 Ethernet chip that can support up to a massive 8 connections at once.

More

£29.40
excl. VAT £24.50

2 in stock

Quantity Unit Price
1 - 4 29.40 24.50
5 - 9 28.88 24.07
10 - 99 28.63 23.86
100+ 28.31 23.59

Product Details

Description

Get connected with the Arduino Ethernet Shield 2. It might just blow your mind. Created to integrate rapid internet connection into designs that use Arduino boards, other shields can be stacked right on top of the Ethernet Shield, allowing for optimum functionality and integration in designs. The shield features the Wiznet W5500 Ethernet chip that can support up to a massive 8 connections at once.

Specifications

SKU

8732285

mpn

A000024

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Ethernet Shield 2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site