Arduino Engineering Kit Rev2 AKX00022

£259.14 incl. VAT

Arduino Engineering Kit Rev2 AKX00022

Arduino Engineering Kit Rev2 AKX00022

  • Challenge engineering students and help them develop mechatronic engineering skills
  • Students will understand basic engineering concepts through fun projects that create a collaborative learning environment
  • Practical, hands-on learning tool that demonstrates core aspects of mechatronics, MATLAB, and Simulink programming and key engineering skills
  • The kit includes all the physical components you need, including learning materials and software, to build three projects
  • Online step-by-step guidance ideal for students working in small groups or for facilitating remote learning
More

£259.14
excl. VAT £215.95

4 in stock

Quantity Unit Price
1 - 4 259.14 215.95
5 - 9 255.58 212.98
10 - 99 253.34 211.12
100+ 251.56 209.63

Product Details

Description

Challenge engineering students and help them develop mechatronic engineering skills with the Arduino Engineering Kit Rev2. This kit provides extensive learning outcomes, giving students a strong understanding of basic engineering concepts through fun projects that create a collaborative learning environment. Students can connect what they learn with real-world industries, are encouraged to think critically, and improve their depth of knowledge by learning theoretical concepts through experimentation.

Details



Featuring cutting-edge technology, the kit is a practical, hands-on learning tool that demonstrates core aspects of mechatronics, MATLAB, and Simulink programming and key engineering skills. Ideal for secondary school-aged students with some previous programming knowledge, the projects cover the basics of model-based design, control systems, image processing, robotics, signal processing, and more – plus they’re fun to do!

You can use this versatile kit as the core of a new engineering mechatronics class or freely adapt the content to your own ideas and experiments while implementing MATLAB and Simulink, for example as part of laboratories and final projects. The kit is primarily for three types of users: students learning about mechatronics engineering, professors looking for practical resources to support their class, and makers with an interest or background in robotics, either professionally or as a hobby.

What projects are included in the Arduino Engineering Kit Rev2?

The Arduino Engineering Kit Rev2 features three hands-on projects – a self-balancing motorcycle, a drawing robot, and a webcam-controlled rover.

  • Self-balancing motorcycle: Design a control system to keep this motorcycle upright using a flywheel for balance.
  • Webcam-controlled rover: Build and program a rover that can navigate between given reference points using a camera to locate its position and move objects with a forklift mechanism
  • Drawing robot: Build and program a robot that can duplicate any drawing it’s given on whiteboard

In addition to the open-source hardware in the kit, each student has access to an e-learning platform with step-by-step instructions, lessons, and other learning materials. The kit also comes with a one-year individual free trial license for MATLAB and Simulink, providing the students with hands-on experience in system modelling and embedded algorithm development.

Benefits and Features of the Arduino Engineering Kit Rev2

  • Extensive learning outcomes provide students with a strong understanding of basic engineering concepts
  • Students want to learn because the projects are fun and create an outcome-driven environment
  • Broaden your students’ 21st-century skills with collaborative learning and problem-solving, and challenge them to think critically
  • Help students connect their knowledge with real-world industries
  • Educators can freely tailor the kit to their students’ needs and their own curriculum
  • Improve depth of knowledge by learning theoretical concepts in a hands-on way
  • Designed for use in practical lab sessions
  • Students can learn and apply their beginners’ knowledge of MATLAB and Simulink
  • Lots of experimentation for both educators and students
  • Can be adapted to suit remote learning situations

What’s included in the Arduino Engineering Kit Rev2?

The kit includes all the physical components you need, including learning materials and software, to build three projects. There’s online step-by-step guidance, so it’s ideal for students working in small groups or for facilitating remote learning:

  • Arduino Nano 33 IoT
  • Nano Motor Carrier with IMU and battery charger
  • Three sets of mechanical pieces to assemble the projects
  • Li Ion 18650 battery
  • Two geared motors with encoders
  • DC motor with encoders
  • Servo motor
  • USB cable
  • Two whiteboard markers
  • Two wheels
  • Allen key
  • Webcam
  • Nylon thread
  • Screws, nuts, and bolts
  • A hard plastic, stackable toolbox ideal for storage and years of use
  • A one-year individual license for MATLAB and Simulink
  • Student e-learning platform

Key learning values of the Arduino Engineering Kit Rev2

The online platform helps students learn fundamental engineering concepts, key aspects of mechatronics, and MATLAB and Simulink programming. Learning values include:

  • System modelling
  • Control theory
  • Robotics and mechatronics
  • Image and video processing
  • Text-based programming with MATLAB
  • Visual programming with Simulink
  • How to analyse and visualize data
  • Applying custom algorithms for complex math operations, image processing, and PID control
  • How to model and simulate behaviour of dynamic systems
  • How to incorporate logic-based algorithms that define system behaviour for different “states”, for example, move forward, turn, stop





Specifications

SKU

2508674

mpn

AKX00022

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Engineering Kit Rev2 AKX00022. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site