With everything on-board to support an MCU, the Arduino Due is a development board based on the Atmel SAM3X8E microcontroller (a 32-bit, ARM Cortex M3). Simply connect it to a PC via microUSB cable, or alternatively power it via an AC-to-DC adapter or battery, then get creating. Amongst other great features the board has 54 x digital I/O pins and 12 Analogue inputs, and it works with all available Arduino Shields that run at 3.3V and are compliant with the 1.0 Arduino pinout.
MoreIn stock
With everything on-board to support an MCU, the Arduino Due is a development board based on the Atmel SAM3X8E microcontroller (a 32-bit, ARM Cortex M3). Simply connect it to a PC via microUSB cable, or alternatively power it via an AC-to-DC adapter or battery, then get creating. Amongst other great features the board has 54 x digital I/O pins and 12 Analogue inputs, and it works with all available Arduino Shields that run at 3.3V and are compliant with the 1.0 Arduino pinout.
The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU. It is the first Arduino board based on a 32-bit ARM core microcontroller. The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it with an AC-to-DC adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
Warning: Unlike most Arduino boards, the Arduino Due board runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.
The Due follows the 1.0 pinout:
MICROCONTROLLER | AT91SAM3X8E |
OPERATING VOLTAGE | 3.3V |
INPUT VOLTAGE (RECOMMENDED) | 7-12V |
INPUT VOLTAGE (LIMITS) | 6-16V |
DIGITAL I/O PINS | 54 (of which 12 provide PWM output) |
ANALOG INPUT PINS | 12 |
ANALOG OUTPUT PINS | 2 (DAC) |
TOTAL DC OUTPUT CURRENT ON ALL I/O LINES | 130 mA |
DC CURRENT FOR 3.3V PIN | 800 mA |
DC CURRENT FOR 5V PIN | 800 mA |
FLASH MEMORY | 512 KB all available for the user applications |
SRAM | 96 KB (two banks: 64KB and 32KB) |
CLOCK SPEED | 84 MHz |
LENGTH | 101.52 mm |
WIDTH | 53.3 mm |
WEIGHT | 36 g |
SKU | 7697412 |
---|---|
mpn | A000062 |
brand | Arduino |
Add a review