Adafruit Pitft 2.4″ HAT Mini Kit – 320X240 Tft Touchscreen

£41.39 incl. VAT

Out of stock

Adafruit Pitft 2.4″ HAT Mini Kit – 320X240 Tft Touchscreen

Adafruit Pitft 2.4″ HAT Mini Kit – 320X240 Tft Touchscreen

Truly versatile and practically designed, the Adafruit PiTFT comes complete with a 2.4in. display (320 x 240 16-bit colour pixels) plus a resistive touch overlay. Compatible with Pi Model Zero, A+, B+, Pi 2, Pi 3 – and any Pi with a 2 x 20 connector, this HAT format device slots neatly on top of your Raspberry Pi. It uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) and GPIO #25 and #24. The remaining GPIO are unused.

More

£41.39
excl. VAT £34.49

Out of stock

Product Details

Description

Truly versatile and practically designed, the Adafruit PiTFT comes complete with a 2.4in. display (320 x 240 16-bit colour pixels) plus a resistive touch overlay. Compatible with Pi Model Zero, A+, B+, Pi 2, Pi 3 – and any Pi with a 2 x 20 connector, this HAT format device slots neatly on top of your Raspberry Pi. It uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) and GPIO #25 and #24. The remaining GPIO are unused.

Specifications

SKU

1245489

mpn

2455

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Pitft 2.4" HAT Mini Kit - 320X240 Tft Touchscreen. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site