Adafruit Feather Atmega32U4 Adalogger

£26.78 incl. Sales Tax

Adafruit Feather Atmega32U4 Adalogger

Adafruit Feather Atmega32U4 Adalogger

You’ll find all the handy features of the entire Feather 32u4 range in this powerful Adalogger – plus a pretty impressive datalogger. A micro-SD card holder to write the data to now replaces the prototyping area on the basic board (RS 124-5521), whilst the pin #8 features a green LED to signify reading and/or writing to the card.

More

£26.78
excl. Sales Tax £22.32
Buy product

Product Details

Description

You’ll find all the handy features of the entire Feather 32u4 range in this powerful Adalogger – plus a pretty impressive datalogger. A micro-SD card holder to write the data to now replaces the prototyping area on the basic board (RS 124-5521), whilst the pin #8 features a green LED to signify reading and/or writing to the card.

Specifications

SKU

1245523

mpn

2795

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Feather Atmega32U4 Adalogger. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site