Adafruit Barcode Reader/Scanner Module – Ccd Camera – USB – 1203

£81.44 incl. VAT

Out of stock

Adafruit Barcode Reader/Scanner Module – Ccd Camera – USB – 1203

Adafruit Barcode Reader/Scanner Module – Ccd Camera – USB – 1203

Give your project the power to read 1D striped barcodes with this neat little scanner. Rather than the usual scanning mirror, Adafruit’s Barcode Reader/Scanner Module features an integral camera. Taking 100 snaps per second, the use of a camera dramatically reduces the chances of the module becoming damaged or misaligned.
The device comes complete with a handy USB cable to make it easy to link to a PC, BeagleBone or Raspberry Pi.

More

£81.44
excl. VAT £67.87

Out of stock

Product Details

Description

Give your project the power to read 1D striped barcodes with this neat little scanner. Rather than the usual scanning mirror, Adafruit’s Barcode Reader/Scanner Module features an integral camera. Taking 100 snaps per second, the use of a camera dramatically reduces the chances of the module becoming damaged or misaligned.
The device comes complete with a handy USB cable to make it easy to link to a PC, BeagleBone or Raspberry Pi.

Specifications

SKU

1245452

mpn

1203

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Barcode Reader/Scanner Module - Ccd Camera - USB - 1203. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site