Adafruit Analog Uv Light Sensor Breakout – Guva-S12Sd

£7.69 incl. VAT

Out of stock

Adafruit Analog Uv Light Sensor Breakout – Guva-S12Sd

Adafruit Analog Uv Light Sensor Breakout – Guva-S12Sd

If you have a simple design project needing a breakout board with a genuine UV sensor rather than a calibrated light-sensor, this UV Light Sensor Breakout Module by Adafruit is perfect. Extending the light-sensing spectrum, the module relies on a UV photodiode which detects the 240 nm to 370 nm light range. Range of light is covered by UVB and most of UVA spectrum. You’ll also find this device features an op amp to boost the small signal levels of the photodiode.

More

£7.69
excl. VAT £6.41

Out of stock

Product Details

Description

If you have a simple design project needing a breakout board with a genuine UV sensor rather than a calibrated light-sensor, this UV Light Sensor Breakout Module by Adafruit is perfect. Extending the light-sensing spectrum, the module relies on a UV photodiode which detects the 240 nm to 370 nm light range. Range of light is covered by UVB and most of UVA spectrum. You’ll also find this device features an op amp to boost the small signal levels of the photodiode.

Specifications

SKU

1245472

mpn

1918

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Analog Uv Light Sensor Breakout - Guva-S12Sd. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site