Adafruit 2.8″ Tft Lcd With Touchscreen Breakout Board W/MicroSD Socket – Ili9341

£35.47 incl. VAT

Out of stock

Adafruit 2.8″ Tft Lcd With Touchscreen Breakout Board W/MicroSD Socket – Ili9341

Adafruit 2.8″ Tft Lcd With Touchscreen Breakout Board W/MicroSD Socket – Ili9341

With four bright white LED backlight and 240 x 320 pixels with individual RGB pixel control, this colour 2.8in. TFT display features a resistive touchscreen for fingertip detection across the entire screen surface. The workload is lifted from the microcontroller by a built-in controller equipped with RAM buffering, and the display board has two modes: 8-bit and SPI.

More

£35.47
excl. VAT £29.56

Out of stock

Product Details

Description

With four bright white LED backlight and 240 x 320 pixels with individual RGB pixel control, this colour 2.8in. TFT display features a resistive touchscreen for fingertip detection across the entire screen surface. The workload is lifted from the microcontroller by a built-in controller equipped with RAM buffering, and the display board has two modes: 8-bit and SPI.

Specifications

SKU

1245469

mpn

1770

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit 2.8" Tft Lcd With Touchscreen Breakout Board W/MicroSD Socket - Ili9341. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site