Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

2x AAA Battery Box with Switch and JST Connector

£1.20 incl. VAT

2x AAA Battery Box with Switch and JST Connector

2048235 Main Image
2048235 Main Image
2048235 Image 2

2x AAA Battery Box with Switch and JST Connector

This 2 x AAA Battery box features a slide and click cover, built in on/off switch the 150mm leads terminate in a JST connector.
The JST connector is that same type of connector found on the micro:bit making it an ideal powering solution for your micro:bit projects.
As the micro:bit has no on/off switch, the battery box’s built in switch will allow you to power off your projects without having to disconnect anything. This will also help to extend the working life of the battery box’s JST connector.
Batteries not included

More

£1.20
excl. VAT £1.00

2 in stock

Quantity Unit Price
1 - 4 1.20 1.00
5 - 9 1.19 0.99
10 - 99 1.19 0.99
100+ 1.19 0.99

Product Details

Description

This 2 x AAA Battery box features a slide and click cover, built in on/off switch the 150mm leads terminate in a JST connector.
The JST connector is that same type of connector found on the micro:bit making it an ideal powering solution for your micro:bit projects.
As the micro:bit has no on/off switch, the battery box’s built in switch will allow you to power off your projects without having to disconnect anything. This will also help to extend the working life of the battery box’s JST connector.
Batteries not included

Specifications

SKU

2048235

mpn

2225

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review 2x AAA Battery Box with Switch and JST Connector. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site