The second version of Adafruit Trinket development board, the MicroMini 5V, packs even more power into a tiny microcontroller board. It measures just 27 x 15 x 4 mm – that’s roughly the size of a postage stamp. The Trinket development kits feature the Atmel ATtiny85 processor with 8K of flash and 5 I/O pins. There is a USB bootloader so you can plug it into any computer and reprogram just like an Arduino.
MoreThe second version of Adafruit Trinket development board, the MicroMini 5V, packs even more power into a tiny microcontroller board. It measures just 27 x 15 x 4 mm – that’s roughly the size of a postage stamp. The Trinket development kits feature the Atmel ATtiny85 processor with 8K of flash and 5 I/O pins. There is a USB bootloader so you can plug it into any computer and reprogram just like an Arduino.
SKU | 1245506 |
---|---|
mpn | 1501 |
brand | ADAFRUIT INDUSTRIES |
Add a review