Okdo Raspberry Pi 4 Case With Power Button – Black

£16.19 incl. VAT

Out of stock

Okdo Raspberry Pi 4 Case With Power Button – Black

Okdo Raspberry Pi 4 Case With Power Button – Black

The OKdo Power HAT Black Case has been specifically designed for use with the Raspberry Pi 4 Model B with power switch feature. This comes in Black colour.

More

£16.19
excl. VAT £13.49

Out of stock

Product Details

Description

The OKdo Power HAT Black Case has been specifically designed for use with the Raspberry Pi 4 Model B with power switch feature. This comes in Black colour.

Details

Features an integrated power switch on top for safe startup & shutdown.

– Two colour LED for power status; green for startup, red for shutdown

– Power-Hat power switch comes with PCB that simply attaches to the GPIO to provide power.

– Simple two-line installation script to enable button functionality

– Space for optional cooling fan

– Rugged 2-piece ABS construction

– Ventilated base for passive cooling

For Use With: Raspberry Pi 4
Color: Black
External Dimensions: 95 x 63 x 30mm
Power Switch: Yes
Body Material: ABS
Build Type: Snap

Specifications

SKU

1873800

mpn

ASM-1900141-21

brand

OKdo

Reviews

4.6 out of 5 ( 5 customer reviews )
  1.    
  2.    
  3.    

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

All reviews Clear filter
  • 5.0

    Nice case. It comes with instruction to set it up.

    avatar
  • 5.0

    Works perfectly fine while looking nice.
    Just follow the manual by the letter!
    Quick and friendly support.

    avatar
  • 5.0

    best case I have used with Pi4
    good instructions from OKDO

    avatar
  • 5.0

    Great little case, makes the Pi look very smart and professional. Follow the instructions exactly and don't insert spaces where there are none in the terminal code instructions and make sure you plug the power cable in the new power port.

    avatar
    verified owner
  • 3.0

    - Easy access to miroSD and a power switch hat that works well once code is entered to boot config.
    - Fan cage is poorly designed, I've tried several that fit but all eventually rub against the fan cage with higher temps causing vibration and no response about possible compatible fans from Okdo.

    Overall an expensive case for the level of function especially if you want to cool your Raspberry Pi 4b 8GB.

    avatar
    verified owner

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site