Hover:bit – micro:bit hovercraft

£49.96 incl. Sales Tax

Hover:bit – micro:bit hovercraft

Hover:bit – micro:bit hovercraft

  • Build a hovercraft from scratch
  • Perfect introduction for students to learn coding, electronics and design in a fun and creative way
  • Can be coded using MakeCode Blocks, Javascript or Python
  • The kit includes essential components such as LiPo battery, propellers, Hover:bit frame, servo w/ servo horn, etc
  • Easy to modify
More

£49.96
excl. Sales Tax £41.63
Buy product

Product Details

Description

The MakeKits Hover:bit is a fun and creative way to learn about coding, electric circuits and programming by building a hovercraft from scratch.

Details

The Hover:bit is made from cardboard, plywood and powerful drone motors, it’s designed to be as easy to modify as possible. With just some cardboard and scissors it can be constructed in your own style to really let your creative flare shine. It is also rechargeable and remote controlled so you can spend more time drifting your new hovercraft and less time worrying about replacing the batteries.

Designed to be used with the micro:bit board* it can be coded using MakeCode Blocks, Javascript, Python or even a ready made programme.

This micro:bit Kit is an awesome way to get into the wonderful world of electronics.

*Note: The micro:bit board is not included.

What’s included in this micro:bit Kit?

  • 1 MakeKit Wonder:bit board
  • 1 MakeKit Lithium (LiPo) battery
  • 1 Hover:bit main frame (plywood)
  • 13 Plywood frame parts
  • 1 Cardboard box cut out for raft and rudder
  • 2+2 Propellers (2 spares)
  • 1 Servo w/servo horn
  • 13 Screws
  • 15 Nuts
  • 5 Copper barrel nuts
  • 2 Large rubber rings
  • 2 Small rubber rings
  • 1 Plastic bag (air pocket)

 

Key Benefits of the micro:bit hovercraft

  • Fun and creative educational project
  • Multiple Programming Languages

Specifications

SKU

2229374

mpn

Hover:bit 2.0 Single

brand

MakeKit

Reviews

Okay, no reviews ... yet.

Be the first to review Hover:bit - micro:bit hovercraft. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site