DFRobot LattePanda Alpha 864s (Win10 Pro activated)

£442.80 incl. Sales Tax

DFRobot LattePanda Alpha 864s (Win10 Pro activated)

DFRobot LattePanda Alpha 864s (Win10 Pro activated)

  • The LattePanda Alpha 864s Win10 Pro activated runs Windows 10 or Linux operation system.
  • It's a high-performance, palm-sized single-board computer with low power consumption.
  • Perfect board for makers who need a small, portable, and light SBC for their next exciting projects.
  • The ideal development board for edge computing, vending, advertising machines, industrial automation, and more!
  • Whether you're a maker, IoT developer, or system integrator, this LattePanda board will accelerate your productivity and be your ally in your most creative ideas.
More

£442.80
excl. Sales Tax £369.00
Buy product

Product Details

Description

LattePanda Alpha 864s Win10 Pro activated is a high-performance, palm-sized single-board computer with low power consumption that runs full Windows 10 or Linux operation system. It is widely used in edge computing, vending, advertising machine, industrial automation, etc. Whether you’re a maker, IoT developer, system integrator, or solution provider, LattePanda is your powerful development board that can empower creation and accelerate your productivity.

Details

What’s included?

  • LattePanda Alpha 864s (Win10 Pro activated) x1
  • Active cooling fan (Assembled) x1
  • 45w PD Power adapter (with EU & US standard power cord)  x1
  • Dual-band antenna x2
  • RTC Battery (Assembled)x 1
  • User Manual x 1

Key Features of the LattePanda Alpha 864s (Win10 Pro activated)

  • Intel® Core™ M3-8100Y,  Dual-Core, 1.1-3.4GHz
  • Intel® UHD Graphics 615
  • 8GB Memory
  • Dual-Band 2.5GHz/5GHz Wi-Fi & Bluetooth 4.2 & Gigabit Ethernet
  • USB3.0 x3,USB Type-C x1
  • 2 x M.2 PCIe (Support B&M Key and A&E Key)
  • Support Windows 10 & & Linux OS
  • Integrated Arduino Coprocessor ATMEL 32U4
  • Powered by PD adapter / 12V DC / 7.4V battery

Key Benefits of the LattePanda Alpha 864s Win10 Pro activated

Amazing performance of this small device that fits into your pocket

This LattePanda Alpha is perfect for makers who need a small, portable, and light SBC for their ultimate project! It can be easily hidden and incorporated into a creative project, given its tiny size. It will be the powerful secret brain behind your coolest project ever.

 

LattePanda Alpha 864s (Win10 Pro activated)

Supports Win10 Pro and Linux

LattePanda has a pre-installed Win10 pro operating system; however, it also supports Linux.

Perfect for Embedded Solutions

Embedded DisplayPort (commonly referred to as eDP) is a full-digital interface based on the VESA DisplayPort architecture and protocol. It can use simpler connectors and fewer pins to transmit high-resolution signals and allow higher transmission speeds than LVDS cables.

Another benefit of the eDP interface is that it allows you to easily connect your LattePanda to an LCD.

Type-C interface allows the seamless connectivity of data, PD power supply, and 4K video output, which solves the problem of messy desktop wires and makes it more convenient to transfer equipment. With more efficient transmission capacity, richer expandability, convenient and straightforward connection, it has become one of the world’s consumer electronics standards.

 

LattePanda Alpha 864s (Win10 Pro activated)

 

Be part of a strong supportive LattePanda Community

Become part of the LattePanda community to benefit from detailed and thorough guides and documentation for their products, and discover posts made by the strong community of LattePanda users.

There are over 12K community members, over 5K community topics, and more than 16K community posts.

Technical Specifications

CPU: Intel Core m3-8100y
Core: 1.1-3.4GHz Dual-Core,Four-Thread
Benchmark (PassMark):  Up to 4128, double computing power compared with same price range products in the market
Graphics: Intel HD Graphics 615, 300-900MHz
RAM: 8GB LPDDR3
External Memory: 1x M.2 M Key, PCIe 4x, Supports NVMe SSD and SATA SSD

1x M.2 E Key, PCIe 2x, Supports USB2.0, UART, PCM

Connectivity: WiFi 802.11 AC, 2.4G & 5G

Dual-Band Bluetooth 4.2

Gigabit Ethernet

USB Ports: 3x USB 3.0 Type A

1x USB Type C, supports PD, DP, USB 3.0

Display: HDMI Output

Type-C DP Support

Extendable eDP touch displays

Co-processor: Arduino Leonardo
GPIO & Other Features: 2x 50p GPIOs including I2C, I2S, USB, RS232, UART, RTC,Power Management,Extendable power button,everything you need
OS Support: Windows 10 Pro

Linux Ubuntu

Dimension: 115mm * 78mm * 14 mm

Specifications

SKU

2163760

mpn

DFR0547

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot LattePanda Alpha 864s (Win10 Pro activated). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site