Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

KKSB Raspberry Pi 4 Case Black/Silver

£15.06 incl. VAT

KKSB Raspberry Pi 4 Case Black/Silver

KKSB Raspberry Pi 4 Eclosure aluminum
KKSB Raspberry Pi 4 Eclosure aluminum
rpi 4 enclosure
Rpi 4 case
kksb Cases Raspberry Pi Case

KKSB Raspberry Pi 4 Case Black/Silver

The KKSB Raspberry Pi 4 Black/Silver case is made from Steel and aluminium, Powder-coated and Anodized. The case has Air vents on top, Cut-outs for most connectors, 4 x Rubber Feet ,2 x Surface mounting holes and Space for active or passive heat sinks

More

£15.06
excl. VAT £12.55

3 in stock

Quantity Unit Price
1 - 4 15.06 12.55
5 - 9 14.66 12.22
10 - 99 14.46 12.05
100+ 14.21 11.84

Product Details

Description

The KKSB Raspberry Pi 4 Black/Silver case is made from Steel and aluminium, Powder-coated and Anodized. The case has Air vents on top, Cut-outs for most connectors, 4 x Rubber Feet ,2 x Surface mounting holes and Space for active or passive heat sinks

Specifications

SKU

2024895

mpn

7350001160627

brand

KKSB

Reviews

5 out of 5 ( 1 customer review )
  1.    
  2.    
  3.    
  4.    

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

All reviews Clear filter
  • I really love this case. It's good looking with the two tone finish, and surprisingly light weight to say it's metal. There are plenty of air vents if like me you want to run your pi without a fan. I have a Pi4, 4Gb running in this, running Jenkins, Gitea and Ansible for my home network - light use really - but it never gets hot. It occasionally gets warm under load, yes, but not hot, and the heat dissipates quickly - much quicker than the plastic case on my other pi. Access to all the ports, including (if you are using it) running cables to the GPIO ports, is clean and straightforward. There are no burrs or sharp edges and the whole thing is very professionally finished.

    avatar
    verified owner

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site