Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino

£9.48 incl. VAT
  • micro:bit Shop
  • Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino

Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino

Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino
Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino
Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino
Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino
Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino
Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino

Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino

The DFRobot non-contact liquid level sensor utilizes advanced signal processing technology by using a powerful chip with high-speed operation capacity to achieve non-contact liquid level detection. Without contacting with a liquid, the module is suitable for hazardous applications such as detecting toxic substances, strong acid, strong alkali and all kinds of liquid in an airtight container under high pressure. There are no special requirements for the liquid or container and the sensor is easy to use and easy to install. The liquid level sensor is equipped with an interface adapter that makes it compatible with DFRobot “Gravity” interface. More

£9.48 incl. VAT
£7.90 excl. VAT

In stock

Product Details

Description

The DFRobot non-contact liquid level sensor utilizes advanced signal processing technology by using a powerful chip with high-speed operation capacity to achieve non-contact liquid level detection. Without contacting with a liquid, the module is suitable for hazardous applications such as detecting toxic substances, strong acid, strong alkali and all kinds of liquid in an airtight container under high pressure. There are no special requirements for the liquid or container and the sensor is easy to use and easy to install. The liquid level sensor is equipped with an interface adapter that makes it compatible with DFRobot “Gravity” interface.

Specifications

SKU

2049894

mpn

SEN0204

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review Gravity: Non-contact Digital Water / Liquid Level Sensor For Arduino. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Location

Please select an option to see content specific to your location and shop online.

Browse the US site

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.