BeagleBoard.org BeagleBone AI-64

£172.55 incl. Sales Tax

BeagleBoard.org BeagleBone AI-64

BeagleBoard.org BeagleBone AI-64

  • A complete system for developing AI solutions using the BeagleBone platform
  • Based on the powerful 2GHz Texas Instruments Jacinto TDA4VM processor
  • Features 4GB RAM & 16GB onboard eMMC flash
  • Gigabit Ethernet, WiFi and Bluetooth connectivity
  • Ideal for industrial, commercial & home automation applications
  • Use with hundreds of open-source hardware applications and embedded expansions
  • No-download out-of-box experience, with open-source Linux
More

£172.55
excl. Sales Tax £143.79
Buy product

Product Details

Description

The BeagleBone AI-64 from BeagleBoard.org is a low-power, open-source computer based on the Texas Instruments TDA4VM processor, filling the gap between small SBCs and more powerful industrial computers. It features 4GB LPDDR4 RAM and 16GB onboard eMMC flash storage. Ideal for automation in industrial, commercial and home scenarios, the BeagleBone AI-64 will help you explore the applications of artificial intelligence (AI) in everyday life.

Details

What’s included in the box?

  • BeagleBone AI-64
  • Instruction card

Beaglebone ai-64 product image

Key features of the BeagleBone AI-64

  • Based on a powerful Texas Instruments TDA4VM processor with dual Arm® Cortex®-A72 microprocessor subsystem @ 2GHz
  • C7x+MMA (8 TOPS) and 2 C66x floating-point VLIW DSPs
  • 3x dual Arm® Cortex®-R5 co-processors
  • 2x 6-core Programmable Real-Time Unit and Industrial Communication SubSystem (PRU-ICSSG)
  • 4GB LPDDR4 RAM
  • 16GB onboard eMMC flash storage
  • 5V DC input power
  • USB 3.0 Type-C interface for power input and data
  • Dual USB super-speed(5Gbps) Type-A host ports
  • miniDisplayPort, 2 x 4-Lane DSI display connector
  • 16-pin microcontroller header
  • Expansion headers compatible with many BeagleBone® Black cape add-on boards
  • Gigabit ethernet M.2 E-key connector with PCIe, USB and SDIO for WiFi/Bluetooth and expansion
  • Dual 4-Lane CSI camera connectors
  • Micro-SD slot
  • 1x Boot button, 1x Reset Button, 1x Power button
  • 1x Power indication LED, 5x User LEDs
  • Wake-up domain serial port
  • Main domain serial port
  • JTAG 10pin Tag-Connector for debug
  • Assembled heat-sink

BeagleBone AI-64 connection ports

beaglebone ai64 labelled diagram

 

 

Key benefits of the BeagleBone AI-64

  • Brings artificial intelligence (AI) applications into everyday life
  • Ideal for automation in industrial, commercial and home scenarios
  • Hassle-free, zero-download, out-of-the-box experience
  • Fully open-source computer compatible with Debian GNU/Linux, Android and more

Key applications:

  • Computer Vision
  • Machine Learning
  • Vision Analytics
  • Video Analytics
  • Machine Vision
  • Autonomous Robots and Drones
  • AI-BOX and AIoT Gateways
  • Media Servers
  • Home Security
  • Smart Buildings
  • Retail Automation

BeagleBoard.org® promotes the design and use of open-source software and hardware in embedded computing, providing open-source software (e.g., firmware and operating system source code) and open-source hardware designs (e.g., schematics and PCB layouts) for their devices.

Specifications

SKU

2397123

mpn

102110646

brand

Beagleboard.org

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleBoard.org BeagleBone AI-64. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site