Industrial Grade Reliability and Security.
The DEBIX Infinity Industrial Single Board Computer is a powerhouse of performance and reliability, designed to meet the demanding requirements of industrial automation
and control systems.
With its cutting-edge i.MX 8M Plus Quad Lite processor, dedicated Cortex-M7 at 800 MHz, robust connectivity options, and industrial-grade build quality, the DEBIX Infinity is set to redefine the standards of single board computing in industrial applications.
Powerful Processing: i.MX 8M Plus Quad Lite processor featuring quad-core ARM Cortex-A53 CPUs clocked at 1.6 GHz, the DEBIX Infinity delivers exceptional processing power for handling industrial tasks with ease.
Real-time Control: The inclusion of a dedicated Cortex-M7 core and advanced control network interfaces, including dual CAN FD and dual Gigabit Ethernet with TSN support, ensures precise real-time control.
Industrial Reliability: Engineered for an operating temperature range from -20°C to 70°C, making it suitable for deployment in critical industrial settings, transportation systems, and more.
Versatile Connectivity: Connectivity options such as Gigabit Ethernet, dual-band Wi-Fi (2.4GHz & 5GHz), Bluetooth 5.2, high-speed USB 3.0, and PCIe support.
Complete Software Support: Support for multiple operating systems including Android 11, Yocto, Ubuntu 22.04, and Windows 10 IoT Enterprise.
OKdo is a proud partner of Polyhex, the creator of the DEBIX brand. DEBIX specialise in delivering industrial-grade single-board computers (SBCs) renowned for their top-notch reliability and security features. Addressing the demand for cutting-edge solutions in industrial control and automation, IoT, and smart cities, DEBIX introduces single-board computers equipped with NPU AI-ready chips.
A company harnessed the power of a customised DEBIX Model A paired with Ubuntu 20.04 to create an industrial-grade CPU. Featuring a 2.3 TOPS NPU, this setup excels in tackling challenging tasks, contributing to efficient industrial automation. The successful integration allows seamless connection and control of peripheral devices, coupled with an LVDS interface for video output.
Using the DEBIX Model A and Ubuntu 20.04 OS, a customer used AI algorithms to develop an innovative ANPR system. This system accurately identifies violation positions, reducing instances of over-speed driving and enhancing road safety.
Utilising the Model B, implementing face entry and face unlocking algorithms, Debix has found applications in smart attendance systems and access control systems. The solution provides a secure and convenient approach to identity verification.
Ready to explore how DEBIX can provide you with a reliable and secure solution?
Speak directly with one of our expert OKdo team members today
Discover our DEBIX resources and find out more about these Industrial-Grade SBCs.
Get started with the DEBIX Model A single board computer and I/O development board. Learn how to install Debix OS (Ubuntu), build new kernels, cross-compile applications and test systems communication using CAN bus.
Do you have a problem that requires an incredible AI solution? Fill in the short form below, and one of our expert team will be in touch to guide you to the right products & services for your current or upcoming project.
With a blend of expert technical knowledge and commercial partnerships alongside innovative design & manufacturing capabilities, together we can achieve great things.