Raspberry Pi 3 Model B+
The ultimate low cost, high capability single board computer

Performance
Power in a small package
A Raspberry Pi is a compact computer board which offers endless opportunities. Simply plug in your TV, keyboard, mouse and power supply, and you are ready to go.
1.4Ghz processor
1Gb fast SDRam
4x USB 2.0 ports
300Mbit ethernet
40GPI pins
(CSI) Camera interface

Tech Specs
Start designing
If you’re just starting out in the world of single board computers. Thanks to the fact that dual band wireless comes with modular compliance certification, this powerful SBC can be designed in your end product without further wireless compliance testing, cutting costs and saving time.
Processor Broadcom BCM2837B0, Cortex-A53 64-Bit SoC @ 1.4GHz
Access Extended 40-pin GPIO header
Memory 1GB LPDDR2 SDRAM
Video and Sound 1 × full size HDMI MIPI DSI display port MIPI CSI camera port 4 pole stereo output and composite video port
Connectivity 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps) 4 × USB 2.0 ports
Multimedia H.264, MPEG-4 decode (1080p30); H.264 encode (1080p30); OpenGL ES 1.1, 2.0 graphics