LONDON, 16 April 2024 – OKdo, a provider of AIoT solutions part of RS Group, and DEBIX, a manufacturer of single board computers, is proud to announce the launch of the DEBIX Infinity Industrial Single Board Computer at Embedded World 2024. This groundbreaking SBC, powered by the NXP i.MX 8M Plus Quad Lite, represents a significant advancement in industrial computing technology.
Designed to meet the demands of versatile applications such as smart robots, Industry 4.0, edge computing, gateways, IoT, and security, the DEBIX Infinity Industrial SBC offers unparalleled performance and reliability. Featuring a robust quad-core ARM Cortex-A53 processor running at 1.6 GHz and a dedicated Cortex-M7 at 800 MHz for real-time operations, the DEBIX Infinity delivers exceptional processing power for demanding industrial tasks at a cost-effective pricepoint.
Performance: Equipped with a powerful quad-core ARM Cortex-A53 CPU, the DEBIX Infinity provides ample processing power for a wide range of industrial applications.
Real-time Control: Featuring dual Gigabit Ethernet with one TSN support, the inclusion of a dedicated Cortex-M7 core ensures precise real-time control, making it ideal for applications with strict timing requirements.
Industrial Reliability: Engineered to withstand harsh environmental conditions, the DEBIX Infinity features a wide operating temperature range of -20°C to 70°C, (and an optional extended range of -40°C to 85°C) ensuring reliable performance in demanding industrial environments.
Rich Connectivity: With dual RJ45s, USB 3.0, and a 40-pin header, along with Gigabit Ethernet, Wi-Fi, BT5.2, and more, the DEBIX Infinity offers comprehensive connectivity options for seamless integration with industrial peripherals.
Complete Software Support: The DEBIX Infinity is compatible with a range of operating systems, including Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise, providing flexibility and versatility for various applications.
“We are thrilled to introduce the DEBIX Infinity Industrial Single Board Computer to the market,” said Richard Curtin, Chief Technology Officer at OKdo. “With its powerful performance, robust design, and versatile connectivity options, the DEBIX Infinity is poised to revolutionise industrial computing and drive innovation in a wide range of applications.”
For more information about the DEBIX Infinity Industrial Single Board Computer, click the links below to view the boards on RS.
DEBIX Infinity 2GB on RS Components.
DEBIX Infinity 4GB with 32GB eMMC on RS Components.
About OKdo:
OKdo, part of RS Group, is a leading provider of AIoT Solutions. Through strategic partnerships and cutting-edge technology, we empower engineers and developers to bring their innovative ideas to life.
About DEBIX:
DEBIX responds to the growing need for advanced technological solutions in industrial control & automation, IoTs, and smart cities by introducing an embedded single-board computer featuring an AI chip. This innovation is tailored to seamlessly integrate into both industrial and commercial environments, streamlining development processes for customers and reducing both time and cost investments.