The Raspberry Pi Pico is a microcontroller with an RP2040 chip featuring 2 x ARM Cortex-M0+ cores clocked at 133MHz; 256KB RAM; 2 MB of onboard Flash, 30 GPIO pins; and a range of interfacing options. It is a single-sided PCB measuring just 21mm x 51.3mm with a micro-USB port and 40 main user pins with through-hole pins to allow for surface mounting.
The majority of the RP2040 microcontroller pins are brought to the user IO pins on the left and right edge of the board. Four RP2040 IO are used for internal functions – driving an LED, on-board Switched Mode Power Supply (SMPS) power control and sensing the system voltages.
The Raspberry Pi Pico is a single-sided 51x21mm, 1mm thick PCB with a micro-USB port overhanging the top edge and dual castellated/through-hole pins around the remaining edges.
Pico is designed to be usable as a surface mount module as well as being in Dual Inline Package (DIP) type format, with the 40 main user pins on a 2.54mm (0.1″) pitch grid with 1mm holes, making it compatible with Veroboard and breadboard. Pico also has 4 x 2.1mm (+/- 0.05mm) drilled mounting holes to provide for mechanical fixing.
Please see dimensions of the Raspberry Pico Board in the diagram below, all sizes are in mm:
For further technical specifications please see the product datasheet here
SKU | 2122162 |
---|---|
mpn | SC0915 |
brand | Raspberry Pi |
Add a review