1 in stock
Tinker Edge T is a small and powerful Single Board Computer (SBC) from Asus that boasts a Quadcore ARM Cortex processor and integrated GC7000 Lite Graphics. It benefits from a Neural Network Accelerator Processor (NPU) that runs Machine Learning (ML) inference in a high-efficiency manner, and the NPU is optimised for handling neural networks, bringing artificial intelligence (AI) from the cloud to local devices. It supports Linux Mendel OS.
Ultimate performance for edge devices
Tinker Edge T can perform up to 4 TOPS (tera-operations per second) with the built-in Edge TPU AI accelerator, using only 2 watts at maximum loading. The onboard NPU provides high-performance ML inferencing.
The Edge TPU is optimised for TensorFlow Lite models, meaning Tinker Edge T can run and easily compile common ML models. Tinker Edge T is highly efficient compared to desktop-grade x86 CPU, when performing inference across many popular models.
Advanced power design
More connectivity options for developers
Enhanced Software Experience
CPU | Quad-core ARM Cortex-A53 @ 1.5GHz |
GPU | Integrated GC7000 Lite Graphics |
NN Processor | Google Edge TPU coprocessor |
Display | 1 x HDMI up to 1080p/60Hz* HDMI CEC Hardware Ready, 1 x MIPI DSI (4 lanes) supports up to FHD |
Camera | 2 x MIPI CSI-2 (4 lane) |
Memory Size | LPDDR4 1GB |
Storage | Onboard 8GB eMMC, 1 x Micro SD(TF) card slot |
Connectivity | 1 x GB LAN, wireless 802.11 b/g/n/ac & BT 4.2 |
USB | 2 x USB 3.2 Gen1 ports, 1 x USB-C OTG port |
Internal Headers | 1 x 40-pin GPIO header, 1 x 2-pin Reset-Button header |
Power Connector | 12V~19V DC-in (5.5Ø/2.5Ø) |
OS Support | Linux Mendel |
Dimensions | 85 x 56 mm |
SKU | 2657192 |
---|---|
mpn | 90ME0140-M0EAY0 |
brand | ASUS |
Add a review