• Tinker Edge T SBC from Asus IoT
  • Quad-core ARM Cortex-A53 processor
  • Up to 4 TOPS with build-in edge Edge TPU AI accelerator
  • Easily run and compile common ML models
  • Plenty of connectivity options and enhanced software experience
More

$164.30
Buy product

Product Details

Description

Tinker Edge T is a small and powerful Single Board Computer (SBC) from Asus that boasts a Quadcore ARM Cortex processor and integrated GC7000 Lite Graphics. It benefits from a Neural Network Accelerator Processor (NPU) that runs Machine Learning (ML) inference in a high-efficiency manner, and the NPU is optimised for handling neural networks, bringing artificial intelligence (AI) from the cloud to local devices. It supports Linux Mendel OS.

Details

Key benefits of Tinker Edge T

Ultimate performance for edge devices
Tinker Edge T can perform up to 4 TOPS (tera-operations per second) with the built-in Edge TPU AI accelerator, using only 2 watts at maximum loading. The onboard NPU provides high-performance ML inferencing.

The Edge TPU is optimised for TensorFlow Lite models, meaning Tinker Edge T can run and easily compile common ML models. Tinker Edge T is highly efficient compared to desktop-grade x86 CPU, when performing inference across many popular models.

Advanced power design

  • Supports dual 12V~19V wide-range DC-in
  • Power-protection design

More connectivity options for developers

  • Dual MIPI CSI for stereoscopic applications
  • Compatible with popular DSI touch panel

Enhanced Software Experience

  • Machine Learning Developer Tools
  • OS Flash Tool
  • Intuitive Interface

Technical Specifications

CPU Quad-core ARM Cortex-A53 @ 1.5GHz
GPU Integrated GC7000 Lite Graphics
NN Processor Google Edge TPU coprocessor
Display 1 x HDMI up to 1080p/60Hz* HDMI CEC Hardware Ready, 1 x MIPI DSI (4 lanes) supports up to FHD
Camera 2 x MIPI CSI-2 (4 lane)
Memory Size LPDDR4 1GB
Storage Onboard 8GB eMMC, 1 x Micro SD(TF) card slot
Connectivity 1 x GB LAN, wireless 802.11 b/g/n/ac & BT 4.2
USB 2 x USB 3.2 Gen1 ports, 1 x USB-C OTG port
Internal Headers 1 x 40-pin GPIO header, 1 x 2-pin Reset-Button header
Power Connector 12V~19V DC-in (5.5Ø/2.5Ø)
OS Support Linux Mendel
Dimensions 85 x 56 mm

Specifications

SKU

2657192

mpn

90ME0140-M0EAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker Edge T. Help others in the community by sharing your experience.