Useful Sensors Tiny Code Reader

$7.00

Useful Sensors Tiny Code Reader

Useful Sensors Tiny Code Reader

  • Tiny Code Reader from Useful Sensors
  • Compact, cost-effective, QR code reader
  • Ideal to provision a system when there’s no keyboard
  • Compatible with popular systems such as Arduino, Raspberry Pi, and more
  • Project tutorials available such as Wi-Fi provisioning and more
More

$7.00

92 in stock

Quantity Unit Price
1 - 4 7.00 7.00
5 - 9 6.84 6.84
10 - 99 6.74 6.74
100+ 6.66 6.66

Product Details

Description

Say goodbye to the days of requiring a standalone module or software solution on a microcontroller with a camera to read a QR code in your maker project. Thanks to the Tiny Code Reader from Useful Sensors this just got a whole lot easier, compact, and cost effective.

Details

What makes the Tiny Code Reader awesome?

QR codes are a fantastic way of communicating with microcontrollers, whether you’re passing Wi-Fi credentials to set up wireless connectivity or sending personal information to fill out a digital badge. This didn’t used to be simple though, you’d either need a standalone module which can be quite large and costly, or you’d need to develop a software solution on a microcontroller with a camera.

Those days are gone! Thanks to the Tiny Code Reader from Useful Sensors. So, what exactly makes this little gadget awesome?

Perfect add-on for projects needing text input – QR codes are an awesome way to share information over email, text, or even paper, they’re also great for using as passwords for access control security-minded projects. But if your project requires text input but has no touch screen or keyboard then the Tiny Code Reader is ideal, it simply connects through Qwiic.

Tiny form factor, cost-effective price – Designed with a compact form factor the Tiny Code Reader is the size of a coin so will easily fit in most places. Not only that, but it’s also cost-effective.

Compatible with many systems – The Tiny Code Reader comes with a comprehensive developer guide which includes example code for many popular systems including Arduino, Raspberry Pi, Pico W, CircuitPython, and MicroPython.

Project tutorials to help you get started – Aside from being compatible with many popular systems, there are also a number of complete project tutorials for Wi-Fi provisioning, keyboard input, and display updating so you can hit the ground running.

Resources

Useful Sensors – Tiny Code Reader Developer Guide

Specifications

SKU

2657221

mpn

SEN 35632

brand

Useful Sensors

Reviews

Okay, no reviews ... yet.

Be the first to review Useful Sensors Tiny Code Reader. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.