USB3 eMMC Reader/Writer for ROCK

$7.99

Out of stock

USB3 eMMC Reader/Writer for ROCK

USB3 eMMC Reader/Writer for ROCK

  • Tailor-made for ROCK
  • High speed SW flashing
  • Write speed up to 150MB/s
  • Supported under Linux. Windows, and MacOS
More

$7.99

Out of stock

Product Details

Description

Flash SW images on eMMC module with super-fast USB3.1 speed! Ideal for developers who need to write images on eMMC regularly this high-speed accessory reduces image writing time.

Details

Key features of the USB3 eMMC Reader/Writer for ROCK

  • High-speed USB3.1 Gen2 GL3227E controller
  • Write speed up to 150MB/s
  • Dual mount for eMMC module
  • Supports eMMC HS400 mode
  • Supports ROCK eMMC modules up to 128GB
  • Compatible with ODROID / PINE64 eMMC modules
  • Supported under Linux, Windows, and MacOS


Need an eMMC Module?

Check out our range of eMMC Modules in our ROCK Memory and Storage Solutions Shop! You’ll find eMMC modules from 16GB up to 128GB.

Specifications

SKU

2565000

mpn

RA004

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review USB3 eMMC Reader/Writer for ROCK. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.