Uno Ethernet Shield Case

$10.04

Uno Ethernet Shield Case

Uno Ethernet Shield Case

Protect your Arduino UNO and Ethernet Shield with the Arduino Uno Ethernet Shield Case in Black with a stylish gloss finish. It’s easy to fit, with no screws required. Clip-in grooves keep the components secure and all cut-outs are pre-cut for you. Rubber feet keep the case stable for you too.

More

$10.04

10 in stock

Quantity Unit Price
1 - 4 10.04 10.04
5 - 9 10.00 10.00
10 - 99 9.97 9.97
100+ 9.96 9.96

Product Details

Description

Protect your Arduino UNO and Ethernet Shield with the Arduino Uno Ethernet Shield Case in Black with a stylish gloss finish. It’s easy to fit, with no screws required. Clip-in grooves keep the components secure and all cut-outs are pre-cut for you. Rubber feet keep the case stable for you too.

Specifications

SKU

1442602

mpn

CBARD-BLK

brand

DesignSpark

Reviews

Okay, no reviews ... yet.

Be the first to review Uno Ethernet Shield Case. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.