Transcend 256GB SSD, M.2 PCIe Gen3x2, B+M Key, Internal Hard Drive

$106.76

Transcend 256GB SSD, M.2 PCIe Gen3x2, B+M Key, Internal Hard Drive

Transcend 256GB SSD, M.2 PCIe Gen3x2, B+M Key, Internal Hard Drive

  • High-quality M.2 SSD from Transcend
  • 30µ" gold finger PCB and Corner Bond technology for a simple, secure connection to your device
  • Each MTE352T M.2 SSD is fully tested by Transcend
  • 3K Program/Erase cycles
  • Operating temperature ranging from -20℃~75
  • Compatible with ROCK single-board computers
More

$106.76

4 in stock

Quantity Unit Price
1 - 4 106.76 106.76
5 - 9 103.27 103.27
10 - 99 101.09 101.09
100+ 99.34 99.34

Product Details

Description

Transcend’s single-sided MTE352T M.2 SSD features the PCI Express (PCIe) Gen 3 x2 interface and is compatible with NVM Express (NVMe) 1.3 specifications to achieve never-before-seen transfer speeds. The MTE352T features state-of-the-art 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 64 layers, this density breakthrough greatly improves storage efficiency.

Details

Benefits of the Transcend MTE352T M.2 SSD

Simply connect with 30µ” gold finger PCB and Corner Bond technology to increase the storage on your device. The MTE352T is fully tested by Transcend to guarantee the reliability of each SSD. Each SSD also boasts an endurance rating of 3K Program/Erase cycles and an extended operating temperature ranging from -20℃~75.

Hardware Features of the Transcend MTE352T M.2 SSD

  • Key components fortified by default with Corner Bond technology
  • PCIe Gen 3 x2 interface
  • Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed
  • 30µ” PCB gold finger
  • Promised operational reliability in an extended temperature range (from -20°C to 75°C)

Firmware Features of the Transcend MTE352T M.2 SSD

  • SLC caching technology
  • Supports NVM command
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Advanced Garbage Collection
  • Dynamic thermal throttling

FAQs

Is this product compatible with ROCK single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B

Specifications

SKU

2564685

mpn

TS256GMTE352T-OKD

brand

Transcend

Reviews

Okay, no reviews ... yet.

Be the first to review Transcend 256GB SSD, M.2 PCIe Gen3x2, B+M Key, Internal Hard Drive. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.