Tinker Edge R

$262.02

  • Tinker Edge R, small but powerful SBC from Asus IoT
  • Hexacore ARM Cortex processor, Rockchip RK3399Pro SoC
  • 6 TOPS NPU suitable for high-performance ML inferencing
  • Low power consumption
  • Plenty of connectivity options and enhanced software experience
More

$262.02

1 in stock

Quantity Unit Price
1 - 4 262.02 262.02
5 - 9 258.80 258.80
10 - 99 256.78 256.78
100+ 255.17 255.17

Product Details

Description

Tinker Edge R is a small and powerful Single Board Computer (SBC) from Asus that boasts a powerful Rockchip RK3399Pro SoC, Hexacore ARM Cortex processor, and ARM Mali GPU. It benefits from a Neural Network Processor (NPU) that runs Machine Learning (ML) inference in a high-efficiency manner, and the NPU is optimised for handling neural networks, bringing artificial intelligence (AI) from the cloud to local devices. It supports Debian and Android OS.

Details

Key benefits of Tinker Edge R

Ultimate performance for edge devices
Tinker Edge R can perform up to 3 TOPS (tera-operations per second) with the built-in Rockchip NPU AI accelerator, using only 1.5 watts at maximum loading. The integrated NPU provides high-performance ML inferencing.

The Rockchip NPU is optimised for Neural Network (NN) architecture, meaning Tinker Edge R can support multi frameworks of Machine Learning (ML) models, not only that, Tinker Edge R benefits from high performance and low power consumption in comparison to desktop-grade x86 CPU, as such, it can be used in many scenarios.

Advanced power design

  • Supports dual 12V~19V wide-range DC-in (DC jack, DC pin header)
  • Power-protection design

More connectivity options for developers

  • Mini PCle and SIM card slots for 4G/LTE module extension
  • Dual MIPI CSI for stereoscopic applications
  • Compatible with popular DSI touch panel

Enhanced Software Experience

  • Machine Learning Developer Tools
  • OS Flash Tool
  • Intuitive Interface

Technical Specifications

SoC Rockchip RK3399Pro
CPU Dual-core ARM Cortex-A72 @ 1.8GHz + Quad-core ARM Cortex-A53 @ 1.4GHz
GPU ARM Mali-T860 MP4 @ 800MHz
NN Processor Rockchip NPU
Memory Size Dual-CH LPDDR4 4GB for System + LPDDR3 2GB for NPU
Storage Onboard 16GB eMMC, 1x Micro SD card slot
Display 1 x HDMI 2.0 (up to 4K/60Hz & CEC HW Ready), 1 x Type-C (DP 1.2), 1 x MIPI DSI (4 lanes)
Camera 1 x MIPI CSI-2 (4 lane), 1 x MIPI CSI-2/DSI (4 lane)
Connectivity RJ-45 GbE LAN, 802.11ac + BT 5.0 2T2R, 1x mPCIe slot for 4G/LTE
USB 3 x USB3.2 Gen1 Type-A, 1 x USB3.2 Gen1 Type-C OTG
Internal Headers 40-pin connector for GPIO (I2C, PWM, UART, SPI, I2S, etc), DC fan header, RTC battery header, Power-On/Reset/Recovery headers
Power Connector 12V~19V DC-in (Barrel jack 5.5Ø /2.5Ø ), 12V~19V DC-in (4-pin header)
OS Support Debian 9 / Android 8.1 (2020 Q2)
Dimensions 100 x 72 mm (Pico-ITX)

 

Specifications

SKU

2657191

mpn

90ME00M0-M0EAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker Edge R. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.