Tinker Board R2.0 A 2GB

$101.84

Tinker Board R2.0 A 2GB

Tinker Board R2.0 A 2GB

  • Tinker Board R2.0 from Asus IoT
  • Ideal for DIY enthusiasts and makers
  • Quad-core ARM-based processor, Rockchip RK3288-CG.W.
  • Plenty of IoT connectivity options including 40-pin GPIO, MIPI DSI and more
  • Ideal for digital signage, kiosks, IoT gateways and more
More

$101.84

1 in stock

Quantity Unit Price
1 - 4 101.84 101.84
5 - 9 100.57 100.57
10 - 99 99.78 99.78
100+ 99.14 99.14

Product Details

Description

Check out the new and improved Tinker Board R2.0! It’s an awesome single-board computer (SBC) perfect for DIY enthusiasts and makers, offering better durability, stability, and an overall improved user experience.

Details

Key benefits of Tinker Board R2.0 A

Class-leading performance
Tinker Board R2.0 comes packed with a powerful quad-core ARM-based processor: the Rockchip RK3288-CG.W. And with the ARM-based Mali™-T764 GPU on board, you can do all sorts of cool stuff like top-notch media playback, gaming, computer vision, gesture recognition, and even computational photography.

HD Audio Quality
The Tinker Board R2.0 series has top-notch HD audio quality. You get a fantastic HD codec that supports audio up to 24-bit/192kHz, and the audio jack is super convenient. No need for extra modules – just plug in your headphones or microphone, and it’ll work like magic.

Standard Interface for IoT Connectivity
The Tinker Board R2.0 series has you covered with its standard maker connectivity options. We’re talking about a 40-pin GPIO interface for all your input needs, a DSI MIPI connection for displays and touchscreens, and a secondary CSI MIPI connection for compatible cameras. Perfect for all your computer vision projects!

Not only that, but a dedicated bus resource also designed for the LAN port ensures consistent Ethernet performance. The integrated Wi-Fi and Bluetooth controller features a metal cover for minimal interference and better radio performance. Plus, if you want to upgrade your antenna, there’s a handy IPEX antenna header for easy replacement. But wait, there’s more! You also get a full-size HDMI output and four USB 2.0 ports to hook up all your peripherals and accessories. So, whether you’re a tech whiz or just a hobbyist, the Tinker Board R2.0 series is the way to go for your next awesome project!

Potential applications of Tinker Board R2.0

  • Digital Signage
  • Kiosks
  • IoT Gateways
  • Digital Payments

Specifications

SKU

2657196

mpn

90ME03D1-M0EAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker Board R2.0 A 2GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.