Tinker Board 2S 2GB 16GB

$149.93

Tinker Board 2S 2GB 16GB

Tinker Board 2S 2GB 16GB

  • Tinker Board 2S, Arm-based SBC from Asus IoT
  • Pro-level admin features and power-efficient
  • Android 10 support
  • Expandable for embedded solutions
  • Easy setup
More

$149.93

1 in stock

Quantity Unit Price
1 - 4 149.93 149.93
5 - 9 148.81 148.81
10 - 99 148.11 148.11
100+ 147.55 147.55

Product Details

Description

Say hello to the Tinker Board 2S – an awesome Arm-based Single Board Computer (SBC) that’s got all the power you need for your IoT devices, plus some seriously easy setup, pro-level admin features, and even Android 10 support, and it’s totally power-efficient too!

Details

Key benefits of Tinker Board 2S

Tinker Board 2S runs on a powerful 64-bit Armv8 architecture with Arm big.LITTLE™ technology. That means you get enhanced computing performance without draining your power supply. With the Rockchip RK3399 6-core system on a chip (SoC), the Tinker Board 2S offers seriously improved performance. And that’s not all! It’s got a Mali-T860 GPU, designed for those complex graphics tasks, and it supports all sorts of graphics applications.  You can hook up two displays at up to 4K UHD resolution. Plus, it’s got three display interfaces to choose from – HDMI, DisplayPort over USB-C, and DSI. The possibilities are endless!

Wireless connectivity
The Tinker Board 2S is equipped with next-level 802.11ac Wi-Fi, delivering transfer speeds up to 10X faster than the previous Wi-Fi standards. And with Bluetooth 5.0, you’ll be enjoying lightning-fast speeds and extended range. It’s perfect for connecting to speakers, headphones, and game controllers wirelessly.

Transfer speeds that won’t leave you wanting
When it comes to data transfer, it benefits from three USB 3.2 Gen 1 Type-A ports and one USB-C port, you can transfer files up to 10X faster than USB 2.0. Plus, the USB-C connector can charge at lightning speed, way faster than those old USB 2.0 ports.

Easy-peasy setup
The Tinker Board 2S comes with a handy setup tool that lets you customise every aspect of your system. You can tweak performance settings to match your workflow perfectly.

Expandable for embedded solutions
This little gem is ready for some serious tinkering too. It’s got an RTC battery header, SD card slot, and an integrated 2-pin fan connector for all your advanced cooling needs. On top of that, it benefits from short-circuit damage prevention, electrostatic discharge protection, and overvoltage protection for a worry-free experience.

Support for Android 10
Oh, and did we mention it supports Android 10? Unlock a whole new world of exciting features with the Tinker Board 2, whether you’re a tech whiz or just love to tinker, the Tinker Board 2 is your ticket to endless possibilities! Get ready to take your projects to the next level with this powerhouse SBC.

Specifications

SKU

2657194

mpn

90ME01P0-M0EAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker Board 2S 2GB 16GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.