Tinker Board 2 2GB

$110.45

  • Tinker Board 2, Arm-based SBC from Asus IoT
  • 64-bit Armv8 architecture with Arm big.LITTLE™ technology
  • Rockchip RK3399 6-core system on a chip (SoC)
  • Android 10 support
  • Expandable for embedded solutions
More

$110.45

1 in stock

Quantity Unit Price
1 - 4 110.45 110.45
5 - 9 109.63 109.63
10 - 99 109.11 109.11
100+ 108.69 108.69

Product Details

Description

Check out the Tinker Board 2 – the ultimate Arm-based Single Board Computer (SBC) that’s here to ramp up your computing game while keeping power consumption low.

Details

Key benefits of Tinker Board 2

Tinker Board 2 runs on a 64-bit Armv8 architecture with Arm big.LITTLE™ technology. With the Rockchip RK3399 6-core system on a chip (SoC), the Tinker Board 2 totally outperforms other SBC boards out there. It’s got an Mali-T860 GPU for impressive graphics performance, perfect for those complex graphics tasks and 2D/3D applications. Not only that, but you can also hook up two displays at up to 4K UHD resolution. Plus, you’ve got three display interfaces to choose from – HDMI, DisplayPort over USB-C, and DSI.

Lightning fast wireless
But wait, there’s more! Tinker Board 2 benefits from 802.11ac Wi-Fi that’s up to 10X faster than previous Wi-Fi standards. It also has the latest Bluetooth 5.0 technology built in.

Rich connectivity options
The Tinker Board 2 has three USB 3.2 Gen 1 Type-A ports and one USB-C port for data transfers up to 10X faster than the outdated USB 2.0. Plus, the USB-C supports OTG functionality and DisplayPort Alt Mode for connecting external displays.

Expandable for embedded solutions
This little gem is ready for some serious tinkering too. It’s got an RTC battery header, SD card slot, and an integrated 2-pin fan connector for all your advanced cooling needs. On top of that, it benefits from short-circuit damage prevention, electrostatic discharge protection, and overvoltage protection for a worry-free experience.

Support for Android 10
Oh, and did we mention it supports Android 10? Unlock a whole new world of exciting features with the Tinker Board 2, whether you’re a tech whiz or just love to tinker, the Tinker Board 2 is your ticket to endless possibilities! Get ready to take your projects to the next level with this powerhouse SBC.

Specifications

SKU

2657193

mpn

90ME01N0-M0EAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker Board 2 2GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.