Tinker 2 Fanless Case

$51.02

Tinker 2 Fanless Case

  • Robust aluminium case for use with Tinker Board 2 Series
  • Fanless design built with heat dissipation in mind
  • No tools required for assembly
  • Room for an antenna
  • Features dedicate I/O port cut-outs
More

$51.02

1 in stock

Quantity Unit Price
1 - 4 51.02 51.02
5 - 9 49.52 49.52
10 - 99 48.58 48.58
100+ 47.82 47.82

Product Details

Description

This sturdy, and fanless aluminum case from Asus is designed for use with Tinker Board 2.

Details

Fanless design
Heat dissipation is a crucial factor in achieving maximum performance with Tinker Board 2. By encasing yours in the custom-designed Fanless Aluminum Case, any generated heat will be quickly and efficiently dissipated – ensuring Tinker Board 2 is able to deliver top-notch performance.

Hassle-free installation
Metal cases typically require a screwdriver for installation, but this hassle-free case is easy to assemble, and can be fastened with only a thumb screw – no tools required.

Easy expandability
Expanding your Tinker Board or Tinker Board S with an antenna, or other accessories is easy, with a series of dedicated I/O port cut-outs.

Specifications

SKU

2657188

mpn

90AN00B0-M0XAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker 2 Fanless Case. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.