Slider for micro:bit

$6.73

The MonkMakes Slider for micro: bit is the state of the art development board add-on for developing projects which interact with the micro: bit using the sliding mechanism. It uses a 10K-OHM potentiometer as the part of the slider to output voltage from 0 to 3 Volts. This output is fed to the analogue pin of the micro: bit board.

More

$6.73

5 in stock

Quantity Unit Price
1 - 4 6.73 6.73
5 - 9 6.73 6.73
10 - 99 6.73 6.73
100+ 6.73 6.73

Product Details

Description

The MonkMakes Slider for micro: bit is the state of the art development board add-on for developing projects which interact with the micro: bit using the sliding mechanism. It uses a 10K-OHM potentiometer as the part of the slider to output voltage from 0 to 3 Volts. This output is fed to the analogue pin of the micro: bit board.

Specifications

SKU

2176981

mpn

SKU00085

brand

MonkMakes

Reviews

Okay, no reviews ... yet.

Be the first to review Slider for micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.