Sd Card Shield V4.1 For Arduino

$14.18

Out of stock

Sd Card Shield V4.1 For Arduino

Y1743228-01
Y1743228-01
Y1743228-02
Y1743228-03

Sd Card Shield V4.1 For Arduino

Create tons of storage space for your Arduino with this is the just-launched SD card V4.0 shield. Letting you read/write an SD card via Arduino’s built-in SD library, this device also works seamlessly with SD, SDHC and Micro SD cards. Better still, it will only occupy your Arduino’s SPI port. Bringing together the standard SD and Micro SD slots in a single standard one, the device comes with an adaptor to let you use Micro SD cards. Stack on other shields that operate with the unused pins or opt for the preformed I2C and UART port to enable you to link up to Grove modules.

More

$14.18

Out of stock

Product Details

Description

Create tons of storage space for your Arduino with this is the just-launched SD card V4.0 shield. Letting you read/write an SD card via Arduino’s built-in SD library, this device also works seamlessly with SD, SDHC and Micro SD cards. Better still, it will only occupy your Arduino’s SPI port. Bringing together the standard SD and Micro SD slots in a single standard one, the device comes with an adaptor to let you use Micro SD cards. Stack on other shields that operate with the unused pins or opt for the preformed I2C and UART port to enable you to link up to Grove modules.

Specifications

SKU

1743228

mpn

103030005

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Sd Card Shield V4.1 For Arduino. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.