ROCK CM3 SODIMM I/O Board

$45.64

ROCK CM3 SODIMM I/O Board

ROCK CM3 SODIMM I/O Board

  • Tailor-made for the ROCK CM3 SODIMM
  • Multiple display interfaces such as HDMI and MIPI DSI
  • PCle card slot
  • SATA support
  • Support for Debian/Ubuntu and Android
  • Half mini-ITX form factor
More

$45.64

9 in stock

Important message

Please note that this product does not currently support the Raspberry Pi Camera range.

Quantity Unit Price
1 - 4 45.64 45.64
5 - 9 45.64 45.64
10 - 99 45.64 45.64
100+ 45.64 45.64

Product Details

Description

Make the most of your ROCK CM3 SODIMM with this awesome CM3 SODIMM I/O Board. It’s designed especially for the ROCK CM3 SODIMM and comes with a bunch of cool features. You’ve got multiple display interfaces like HDMI and MIPI DSI, a PCle card slot, SATA support, and it even works with Ubuntu/Debian and Android. Plus, it’s designed in a compact half mini-ITX size, so it’ll fit perfectly in your standard ATX cases.

Details

Technical specifications

Compatibility All variants of ROCK CM3 SODIMM
Connectivity 3 x USB 2.0 port ( three type A connectors ), 1x USB 2.0 OTG (Micro USB connector), 1 x PCIe 1-lane Host, Gen 2 (5Gbps, x1 PCIe connector), 1 x SATA 7P connector, 1x microSD card slot, 40 x GPIO pin header
Networking 1x 100M Ethernet RJ45 with PoE support
Video 1x HDMI, 1x MIPI DSI, 2x MIPI CSI input
Other PoE Header
Power DC 12V 2.5/5.5mm or 4P ATX PSU with floppy power connector
Dimensions 160 mm × 90 mm

Specifications

SKU

2629196

mpn

2629196

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review ROCK CM3 SODIMM I/O Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.