ROCK 4K Camera for use with ROCK 5 Series Single Board Computers

$25.50

Out of stock

ROCK 4K Camera for use with ROCK 5 Series Single Board Computers

ROCK 4K Camera for use with ROCK 5 Series Single Board Computers

  • 4K Camera tailor-made for use with ROCK 5 Series Single Board Computers
  • Compatible with ROCK 5 Model A and ROCK 5 Model B
  • 4K resolution and 8.29 million pixels
  • Ideal for surveillance solutions, FA cameras, industrial cameras, and so much more!
More

$25.50

Out of stock

Product Details

Description

Check out this awesome 4K Camera! It’s a small camera module specially designed to work seamlessly with the ROCK 5 Series of single board computers, like the ROCK 5 Model A and ROCK 5 Model B. All you have to do is connect it to your ROCK 5 using the CSI interface, and you’re good to go. This camera is not your average camera – it’s got 4K resolution and features an IMX415 chip, which means it can capture images with a whopping 8.29 million pixels. It’s the perfect choice for surveillance solutions, FA cameras, industrial cameras, and so much more. Get ready to take your projects to the next level with this high-quality camera!

Details

Sensor

  • SONY IMX415
  • Diagonal 6.43 mm (Type 1/2.8)
  • 29M pixel
  • Unit cell size: 1.45 µm (H) × 1.45 µm (V)

Output

  • CSI‑2 serial data output ( 2 Lane/4 Lane)
  • RAW10 / RAW12 output

Lens Specification

  • Interface Type: M12XP0.5
  • Focal Length(EFL): 2.95±5%mm
  • Back Focal Length(BFL): 4.64mm
  • Flange Back Length(FBL): 4.00mm
  • Single lens operating temperature: ‑40°C ~ +85°C
  • FOV Field of view (Diagonal/Horizontal/Vertical) CRA D=88.2±5° H=75±3° V=59±2° 15°
  • Ribbon cable length: 150 mm

Specifications

SKU

2573572

mpn

AS001

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review ROCK 4K Camera for use with ROCK 5 Series Single Board Computers. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.